32-bit Microcontrollers:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,060 10+ € 7,050 25+ € 7,040 50+ € 6,900 100+ € 6,760 | Мин: 1 / Множ: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SCI, SPI, UART, USB | 64KB | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ € 14,580 10+ € 11,080 25+ € 10,620 50+ € 9,430 100+ € 8,230 Още цени... | Мин: 1 / Множ: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 384KB | 100Pins | LQFP | 72I/O's | CAN, I2C, SCI, SPI, UART, USB | 64KB | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 |