32-bit Microcontrollers:
128 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Цели бобини | 1500+ € 9,760 | Мин: 1500 / Множ: 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 12,830 25+ € 11,670 100+ € 10,560 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 15,890 25+ € 14,450 100+ € 13,820 250+ € 13,190 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 14,200 25+ € 12,900 100+ € 12,300 250+ € 11,700 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ € 8,470 25+ € 7,730 100+ € 7,120 250+ € 7,090 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 64Pins | TQFP | 44I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ € 14,850 25+ € 13,510 100+ € 12,240 250+ € 12,000 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 13,030 25+ € 11,860 100+ € 11,300 250+ € 10,730 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ € 13,570 25+ € 12,260 100+ € 11,330 250+ € 11,100 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ € 14,100 25+ € 12,880 100+ € 11,660 800+ € 11,590 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ € 15,470 25+ € 14,070 100+ € 12,750 250+ € 12,500 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | TFBGA | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ € 11,510 25+ € 10,460 100+ € 10,250 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 800+ € 9,520 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 8,080 25+ € 7,330 100+ € 6,640 250+ € 6,510 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 9,260 25+ € 8,410 100+ € 7,620 250+ € 7,470 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32 bit | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3L | |||||
Each | 1+ € 8,240 25+ € 7,480 100+ € 6,790 250+ € 6,650 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ € 15,290 25+ € 13,900 100+ € 13,250 250+ € 12,590 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ € 10,080 25+ € 9,160 100+ € 8,320 416+ € 8,150 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 48Pins | QFN | 28I/O's | I2S, SPI, UART, USB | 96KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 260+ € 9,120 | Мин: 260 / Множ: 260 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | QFN | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 12,590 25+ € 11,450 100+ € 10,380 250+ € 10,170 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 8,680 25+ € 7,890 100+ € 7,170 250+ € 7,030 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR | 32 bit | 60MHz | 256KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ € 8,200 25+ € 7,450 100+ € 6,750 416+ € 6,620 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each (Supplied on Full Reel) Цели бобини | 800+ € 10,370 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 8Bit, 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 800+ € 8,470 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 1000+ € 9,320 | Мин: 1000 / Множ: 1000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 1000+ € 8,190 | Мин: 1000 / Множ: 1000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C |