32-bit Microcontrollers:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 16,130 25+ € 14,660 100+ € 13,290 800+ € 13,100 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 13,530 25+ € 12,650 100+ € 11,440 1000+ € 11,430 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 1+ € 16,130 25+ € 14,660 100+ € 13,290 800+ € 13,100 | Мин: 10 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 1+ € 13,530 25+ € 12,650 100+ € 11,440 1000+ € 11,430 | Мин: 10 / Множ: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 |