32-bit Microcontrollers:
18 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 15,650 25+ € 14,890 50+ € 14,130 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 17,160 5+ € 16,400 10+ € 15,650 25+ € 14,890 50+ € 14,130 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 31,370 5+ € 28,860 10+ € 23,400 25+ € 22,020 50+ € 21,580 | Мин: 1 / Множ: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 23,400 25+ € 22,020 50+ € 21,580 | Мин: 10 / Множ: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 23,480 5+ € 21,130 10+ € 16,980 25+ € 15,940 50+ € 15,620 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 14,610 25+ € 13,710 50+ € 13,440 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 29,870 5+ € 26,880 10+ € 21,750 25+ € 20,480 50+ € 20,070 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 18,810 25+ € 17,690 50+ € 17,340 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 176Pins | eLQFP-EP | 154I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 25,940 5+ € 23,350 10+ € 18,810 25+ € 17,690 50+ € 17,340 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 176Pins | eLQFP-EP | 154I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 16,980 25+ € 15,940 50+ € 15,620 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 21,750 25+ € 20,480 50+ € 20,070 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 21,660 5+ € 20,780 10+ € 19,910 25+ € 19,030 50+ € 18,150 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 144Pins | TQFP-EP | 122I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 21,480 5+ € 19,330 10+ € 15,490 25+ € 14,530 50+ € 14,240 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 64Pins | eTQFP-EP | 42I/O's | - | CAN, DSPI, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 19,910 25+ € 19,030 50+ € 18,150 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 144Pins | TQFP-EP | 122I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 18,250 5+ € 16,430 10+ € 14,610 25+ € 13,710 50+ € 13,440 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 15,490 25+ € 14,530 50+ € 14,240 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 64Pins | eTQFP-EP | 42I/O's | - | CAN, DSPI, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 23,830 25+ € 22,770 50+ € 21,960 | Мин: 10 / Множ: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 160MHz | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | TQFP-EP | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 26,350 5+ € 25,090 10+ € 23,830 25+ € 22,770 50+ € 21,960 | Мин: 1 / Множ: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 64I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 |