32-bit Microcontrollers:
30 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Цели бобини | 1500+ € 9,760 | Мин: 1500 / Множ: 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 12,830 25+ € 11,670 100+ € 10,560 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 15,890 25+ € 14,450 100+ € 13,820 250+ € 13,190 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 14,850 25+ € 13,510 100+ € 12,240 250+ € 12,000 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 11,510 25+ € 10,460 100+ € 10,250 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 800+ € 9,520 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 8,080 25+ € 7,330 100+ € 6,640 250+ € 6,510 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 260+ € 9,120 | Мин: 260 / Множ: 260 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | QFN | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 12,590 25+ € 11,450 100+ € 10,380 250+ € 10,170 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 1000+ € 8,190 | Мин: 1000 / Множ: 1000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ € 9,770 25+ € 8,940 100+ € 8,320 250+ € 8,110 | Мин: 1 / Множ: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 128KB | 64Pins | QFN | 45I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 1500+ € 7,570 | Мин: 1500 / Множ: 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 64KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 160+ € 9,100 | Мин: 160 / Множ: 160 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 1000+ € 12,010 | Мин: 1000 / Множ: 1000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 7,200 | Мин: 4000 / Множ: 4000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 64KB | 64Pins | QFN | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 9,320 | Мин: 4000 / Множ: 4000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 64Pins | QFN | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 9,120 | Мин: 4000 / Множ: 4000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | QFN | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 260+ € 9,160 | Мин: 260 / Множ: 260 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 64Pins | QFN | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 7,620 | Мин: 4000 / Множ: 4000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 64Pins | QFN | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 260+ € 7,100 | Мин: 260 / Множ: 260 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 64KB | 64Pins | QFN | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 1500+ € 7,620 | Мин: 1500 / Множ: 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 120+ € 8,610 | Мин: 120 / Множ: 120 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 1000+ € 8,200 | Мин: 1000 / Множ: 1000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 64KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 800+ € 8,930 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 64KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 16KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Full Reel) Цели бобини | 800+ € 8,750 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C |