32-bit Microcontrollers:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,400 10+ € 5,460 25+ € 5,150 50+ € 4,500 100+ € 3,850 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ € 5,790 | Мин: 800 / Множ: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ € 6,380 | Мин: 800 / Множ: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ € 7,880 | Мин: 800 / Множ: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 96KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE |