32-bit Microcontrollers:
16 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 15,650 25+ € 14,890 50+ € 14,130 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 17,160 5+ € 16,400 10+ € 15,650 25+ € 14,890 50+ € 14,130 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 23,480 5+ € 21,130 10+ € 16,980 25+ € 15,940 50+ € 15,620 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 14,610 25+ € 13,710 50+ € 13,440 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 29,870 5+ € 26,880 10+ € 21,750 25+ € 20,480 50+ € 20,070 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 292Pins | FPBGA | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 18,810 25+ € 17,690 50+ € 17,340 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 176Pins | eLQFP-EP | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 25,940 5+ € 23,350 10+ € 18,810 25+ € 17,690 50+ € 17,340 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 176Pins | eLQFP-EP | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 16,980 25+ € 15,940 50+ € 15,620 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 21,750 25+ € 20,480 50+ € 20,070 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 292Pins | FPBGA | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 21,660 5+ € 20,780 10+ € 19,910 25+ € 19,030 50+ € 18,150 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP-EP | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 21,480 5+ € 19,330 10+ € 15,490 25+ € 14,530 50+ € 14,240 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 19,910 25+ € 19,030 50+ € 18,150 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP-EP | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 18,250 5+ € 16,430 10+ € 14,610 25+ € 13,710 50+ € 13,440 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 15,490 25+ € 14,530 50+ € 14,240 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ € 25,400 5+ € 24,190 10+ € 22,970 25+ € 21,950 50+ € 21,170 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 64Pins | TQFP | 42I/O's | SPI | 512KB | 18Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC5 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ € 30,060 5+ € 28,620 10+ € 27,170 25+ € 25,970 50+ € 25,050 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP | 122I/O's | SPI | 512KB | 49Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC5 | SPC58ECx | AEC-Q100 |