32-bit Microcontrollers:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 31,370 5+ € 28,860 10+ € 23,400 25+ € 22,020 50+ € 21,580 | Мин: 1 / Множ: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 23,400 25+ € 22,020 50+ € 21,580 | Мин: 10 / Множ: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 23,830 25+ € 22,770 50+ € 21,960 | Мин: 10 / Множ: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 160MHz | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | TQFP-EP | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 26,350 5+ € 25,090 10+ € 23,830 25+ € 22,770 50+ € 21,960 | Мин: 1 / Множ: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 64I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 |