32-bit Microcontrollers:
18 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,430 10+ € 9,020 25+ € 8,560 50+ € 8,260 100+ € 7,960 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ € 6,300 10+ € 4,870 25+ € 4,520 50+ € 4,430 100+ € 4,340 | Мин: 1 / Множ: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 64Pins | LFQFP | 42I/O's | I2C, SCI, SPI, USB | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ € 4,770 10+ € 4,760 25+ € 4,750 50+ € 4,740 100+ € 4,730 | Мин: 1 / Множ: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 64Pins | LFQFP | 42I/O's | I2C, SCI, SPI, USB | 640KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 21,480 5+ € 19,330 10+ € 15,490 25+ € 14,530 50+ € 14,240 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 15,490 25+ € 14,530 50+ € 14,240 | Мин: 10 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ € 25,400 5+ € 24,190 10+ € 22,970 25+ € 21,950 50+ € 21,170 | Мин: 1 / Множ: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 64Pins | TQFP | 42I/O's | SPI | 512KB | 18Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC5 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ € 13,790 10+ € 12,060 25+ € 9,990 50+ € 8,960 100+ € 8,270 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ € 13,480 10+ € 11,800 25+ € 9,770 50+ € 8,760 100+ € 8,090 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 490+ € 6,670 | Мин: 490 / Множ: 490 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 12Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ € 10,590 10+ € 7,420 25+ € 6,600 50+ € 6,020 100+ € 5,440 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ € 13,610 10+ € 12,310 25+ € 9,270 50+ € 8,800 100+ € 8,330 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ € 11,470 10+ € 9,890 25+ € 8,950 50+ € 8,900 100+ € 8,180 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ € 12,600 10+ € 10,480 25+ € 8,710 50+ € 8,320 100+ € 7,910 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ € 10,150 10+ € 8,450 25+ € 7,020 50+ € 6,710 100+ € 6,380 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | |||||
Each | 1+ € 10,880 10+ € 9,050 25+ € 7,520 50+ € 7,190 100+ € 6,830 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | |||||
Each | 180+ € 6,370 | Мин: 180 / Множ: 180 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 42I/O's | Ethernet, I2C, SPI, UART, USB | 64KB | 12Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ € 13,330 10+ € 11,090 25+ € 9,220 50+ € 8,800 100+ € 8,370 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ € 2,710 10+ € 2,030 25+ € 1,700 50+ € 1,650 100+ € 1,590 Още цени... | Мин: 1 / Множ: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 48Pins | HWQFN | 42I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - |