32-bit Microcontrollers:
13 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,470 10+ € 4,240 25+ € 4,170 50+ € 4,090 100+ € 4,020 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each | 1+ € 3,640 10+ € 2,450 25+ € 2,440 50+ € 2,430 100+ € 2,420 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 128KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, USB | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each | 1+ € 6,020 10+ € 4,620 25+ € 4,280 50+ € 4,270 100+ € 3,790 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 384KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 64KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each | 1+ € 4,090 10+ € 3,120 25+ € 2,870 50+ € 2,810 | Мин: 1 / Множ: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, USB | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each | 500+ € 2,680 | Мин: 500 / Множ: 500 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each | 1+ € 15,660 10+ € 13,940 25+ € 11,840 50+ € 11,740 100+ € 11,640 | Мин: 1 / Множ: 1 | RX Family RX200 Series RX23W Group Microcontrollers | - | 32 bit | 54MHz | 512KB | 83Pins | LGA | 43I/O's | CAN, I2C, SPI, USB | 64KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each (Supplied in a Waffle Tray) | 125+ € 10,950 | Мин: 125 / Множ: 125 | RX Family RX200 Series RX23W Group Microcontrollers | - | 32 bit | 54MHz | 512KB | 83Pins | LGA | 43I/O's | CAN, I2C, SPI, USB | 64KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each | 1+ € 7,020 10+ € 5,430 25+ € 5,030 50+ € 4,760 100+ € 4,480 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 64KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each | 1+ € 16,040 10+ € 14,580 25+ € 13,230 50+ € 12,480 100+ € 11,730 | Мин: 1 / Множ: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 60MHz | 256KB | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 1+ € 7,480 10+ € 6,800 25+ € 6,670 50+ € 6,030 100+ € 5,500 Още цени... | Мин: 1 / Множ: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 800+ € 10,350 | Мин: 800 / Множ: 800 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 50MHz | 64KB | 64Pins | LQFP | 43I/O's | I2C, SPI, UART, USB | 8KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5221x | |||||
Each | 450+ € 16,400 | Мин: 450 / Множ: 450 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 1+ € 4,630 10+ € 4,210 25+ € 4,130 50+ € 3,740 100+ € 3,400 Още цени... | Мин: 1 / Множ: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 128KB | 64Pins | LQFP | 43I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5221x |