32-bit Microcontrollers:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,140 10+ € 2,370 25+ € 2,170 50+ € 2,000 100+ € 1,760 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each | 1+ € 2,150 10+ € 1,600 25+ € 1,470 50+ € 1,380 100+ € 1,280 Още цени... | Мин: 1 / Множ: 1 | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, SCI | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ € 9,030 10+ € 8,220 50+ € 7,360 100+ € 6,300 200+ € 5,670 Още цени... | Мин: 1 / Множ: 1 | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, UART | 16KB | 5Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx |