32-bit Microcontrollers:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,980 10+ € 10,270 25+ € 9,590 50+ € 9,220 100+ € 8,850 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ € 8,190 10+ € 7,450 50+ € 6,680 100+ € 5,720 200+ € 5,140 Още цени... | Мин: 1 / Множ: 1 | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, UART | 8KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | |||||
Each | 1+ € 7,370 10+ € 6,890 50+ € 6,420 100+ € 5,910 200+ € 5,560 Още цени... | Мин: 1 / Множ: 1 | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 256KB | 80Pins | LQFP | 66I/O's | I2C, UART | 16KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx |