32-bit Microcontrollers:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 16,630 10+ € 13,220 25+ € 12,370 50+ € 12,310 100+ € 12,240 | Мин: 1 / Множ: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | 240MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | |||||
Each | 1+ € 19,230 10+ € 13,900 25+ € 13,000 50+ € 12,510 100+ € 12,010 | Мин: 1 / Множ: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 240MHz | 4MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, LIN, UART | 512KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | |||||
Each | 1+ € 29,470 5+ € 28,370 10+ € 27,270 40+ € 23,290 200+ € 21,370 Още цени... | Мин: 1 / Множ: 1 | SuperH Family SH7210 Series SH7211 Group Microcontrollers | - | 32 bit | 160MHz | 512KB | 144Pins | LQFP | 75I/O's | I2C, SCI | 32KB | 8Channels | 12Bit | 1.4V | 1.6V | -40°C | 85°C | Surface Mount | SuperH | SH7211 |