32-bit Microcontrollers:
58 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 20,290 25+ € 19,080 50+ € 17,550 100+ € 16,330 | Мин: 10 / Множ: 1 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 2MB | 80Pins | TQFP | - | - | CAN, I2C, LIN, SPI | - | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 11,200 10+ € 8,870 25+ € 8,280 50+ € 7,960 100+ € 7,630 Още цени... | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 133MHz | - | 512KB | 80Pins | TQFP | 59I/O's | - | CAN, LIN, SPI | - | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 8,870 25+ € 8,280 50+ € 7,960 100+ € 7,630 250+ € 7,330 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 133MHz | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | TQFP | CAN, LIN, SPI | CAN, LIN, SPI | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 25,120 10+ € 20,290 25+ € 19,080 50+ € 17,550 100+ € 16,330 | Мин: 1 / Множ: 1 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 2MB | 80Pins | TQFP | - | - | CAN, I2C, LIN, SPI | - | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | |||||
Each | 1+ € 12,980 10+ € 10,270 25+ € 9,590 50+ € 9,220 100+ € 8,850 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | - | 50MHz | - | 128KB | 80Pins | LQFP | 66I/O's | - | I2C, SCI, SPI, USB | - | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ € 9,660 10+ € 7,810 25+ € 7,240 50+ € 6,800 100+ € 6,360 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | - | 50MHz | - | 256KB | 80Pins | LFQFP | 64I/O's | - | I2C, SPI, UART | - | 32KB | 14Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 15,040 10+ € 11,950 25+ € 11,210 50+ € 10,830 100+ € 10,450 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | - | 50.33MHz | - | 256KB | 80Pins | LQFP | 69I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | |||||
Each | 1+ € 10,430 10+ € 9,020 25+ € 8,560 50+ € 8,260 100+ € 7,960 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | - | 100MHz | - | 256KB | 80Pins | LQFP | 42I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
2911320 RoHS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 23,340 5+ € 21,100 10+ € 18,850 25+ € 17,730 50+ € 17,380 | Мин: 1 / Множ: 1 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | - | 60MHz | - | 128KB | 80Pins | LQFP | 45I/O's | - | CAN, I2C, SPI, UART | - | 20KB | 16Channels | 12Bit | 1.71V | 1.995V | -55°C | 125°C | Surface Mount | Piccolo | TMS320F2803x | - | ||||
Each | 1+ € 13,100 10+ € 10,330 25+ € 9,640 50+ € 9,450 100+ € 9,250 | Мин: 1 / Множ: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | - | 120MHz | - | 1MB | 80Pins | LQFP | 65I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | 25Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ € 4,760 10+ € 3,990 25+ € 3,690 50+ € 3,680 100+ € 3,550 Още цени... | Мин: 1 / Множ: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 256KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ € 4,000 10+ € 3,040 25+ € 2,360 50+ € 2,310 100+ € 2,270 | Мин: 1 / Множ: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32 bit | - | 80MHz | - | 256KB | 80Pins | LFQFP | 60I/O's | - | I2C, SCI, SPI | - | 16KB | 17Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 8,630 25+ € 8,050 50+ € 7,730 100+ € 7,400 250+ € 7,100 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 133MHz | - | 1MB | 80Pins | TQFP | 59I/O's | - | CAN, LIN, SPI | - | 96KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 10,970 10+ € 8,630 25+ € 8,050 50+ € 7,730 100+ € 7,400 Още цени... | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 133MHz | - | 1MB | 80Pins | TQFP | 59I/O's | - | CAN, LIN, SPI | - | 96KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
2911320RL RoHS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 18,850 25+ € 17,730 50+ € 17,380 | Мин: 10 / Множ: 1 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | - | 60MHz | - | 128KB | 80Pins | LQFP | 45I/O's | - | CAN, I2C, SPI, UART | - | 20KB | 16Channels | 12Bit | 1.71V | 1.995V | -55°C | 125°C | Surface Mount | Piccolo | TMS320F2803x | - | ||||
Each | 1+ € 12,940 10+ € 10,230 25+ € 9,560 50+ € 9,190 100+ € 8,810 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51MM Series Microcontrollers | ColdFire v1 | 32 bit | - | 50MHz | - | 256KB | 80Pins | LQFP | 47I/O's | - | I2C, SCI, SPI, USB | - | 32KB | 8Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51MM | - | |||||
Each | 1+ € 13,790 10+ € 12,060 25+ € 9,990 50+ € 8,960 100+ € 8,270 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | - | 100MHz | - | 256KB | 80Pins | LQFP | 42I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ € 13,480 10+ € 11,800 25+ € 9,770 50+ € 8,760 100+ € 8,090 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | - | 100MHz | - | 256KB | 80Pins | LQFP | 42I/O's | - | Ethernet, I2C, I2S, SPI, UART, USB | - | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 13,730 10+ € 10,880 25+ € 10,170 50+ € 9,780 100+ € 9,390 | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 133MHz | - | 1MB | 80Pins | TQFP | 59I/O's | - | CAN, SPI | - | 96KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ € 10,590 10+ € 7,420 25+ € 6,600 50+ € 6,020 100+ € 5,440 Още цени... | Мин: 1 / Множ: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | - | 100MHz | - | 256KB | 80Pins | LQFP | 42I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 12,860 10+ € 10,170 25+ € 9,500 50+ € 9,130 100+ € 8,760 | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 133MHz | - | 1MB | 80Pins | TQFP | 59I/O's | - | CAN, LIN, SPI | - | 96KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ € 10,990 10+ € 9,110 25+ € 8,530 50+ € 8,230 100+ € 7,940 Още цени... | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51CN Series Microcontrollers | ColdFire v1 | 32 bit | - | 50MHz | - | 128KB | 80Pins | LQFP | 70I/O's | - | I2C, SCI, SPI | - | 24KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51CN | - | |||||
Each | 1+ € 11,580 10+ € 9,130 25+ € 8,510 50+ € 8,180 100+ € 7,840 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32 bit | - | 50MHz | - | 128KB | 80Pins | LQFP | 40I/O's | - | I2C, SCI, SPI | - | 8KB | 14Channels | 16Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51EM | - | |||||
Each | 720+ € 1,710 | Мин: 720 / Множ: 720 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 80Pins | LFQFP | 69I/O's | - | I2C, SPI, UART | - | 16KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 16,740 25+ € 15,690 50+ € 15,110 100+ € 14,510 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | - | 32 bit | 32bit | 133MHz | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | TQFP | CAN, SPI | CAN, SPI | 64KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - |