32-bit Microcontrollers:
201 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,940 25+ € 4,840 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ € 3,520 25+ € 3,450 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 64KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ € 4,850 25+ € 4,750 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 40MHz | 256KB | 28Pins | DIP | 21I/O's | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ € 3,610 25+ € 3,290 100+ € 2,990 250+ € 2,930 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 64KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 16KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 4,420 25+ € 4,330 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ € 4,490 25+ € 4,120 100+ € 3,730 250+ € 3,660 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 2,510 25+ € 2,290 100+ € 2,250 250+ € 2,200 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 4,940 25+ € 4,520 100+ € 4,090 250+ € 4,010 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 44Pins | TQFP | 34I/O's | I2C, LIN, SPI, UART | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 3,140 10+ € 2,370 25+ € 2,170 50+ € 2,000 100+ € 1,760 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 3,090 25+ € 2,970 100+ € 2,840 250+ € 2,570 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 6,300 25+ € 5,760 100+ € 5,240 250+ € 4,820 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,140 25+ € 3,800 100+ € 3,430 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX1xx | - | |||||
Each | 1+ € 2,850 25+ € 2,610 100+ € 2,360 250+ € 2,310 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 8KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 3,220 25+ € 2,960 100+ € 2,660 250+ € 2,610 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 64KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 3,430 | Мин: 100 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX1xx | - | |||||
Each | 1+ € 4,870 25+ € 4,370 100+ € 4,050 250+ € 4,040 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 64Pins | TQFP | 49I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 297+ € 2,020 | Мин: 297 / Множ: 297 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 16KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 3,440 25+ € 3,170 100+ € 2,860 250+ € 2,800 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 2,890 25+ € 2,770 100+ € 2,650 250+ € 2,400 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | CAN, I2C, UART, USB | 8KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 4,540 25+ € 4,170 100+ € 3,770 250+ € 3,470 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 120+ € 5,640 | Мин: 120 / Множ: 120 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 512KB | 64Pins | VFQFN | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 150+ € 4,330 | Мин: 150 / Множ: 150 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 40MHz | 256KB | 28Pins | SPDIP | 19I/O's | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 160+ € 4,390 | Мин: 160 / Множ: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 44Pins | TQFP | 33I/O's | I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 188+ € 3,430 | Мин: 188 / Множ: 188 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 162+ € 3,810 | Мин: 162 / Множ: 162 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - |