32-bit Microcontrollers:
32 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Цели бобини | 800+ € 12,150 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 2000+ € 12,280 | Мин: 2000 / Множ: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 9,320 | Мин: 4000 / Множ: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 168+ € 9,770 | Мин: 168 / Множ: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 60+ € 14,020 | Мин: 60 / Множ: 60 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 60+ € 11,410 | Мин: 60 / Множ: 60 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 2000+ € 12,980 | Мин: 2000 / Множ: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 260+ € 8,430 | Мин: 260 / Множ: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 168+ € 12,840 | Мин: 168 / Множ: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 168+ € 9,170 | Мин: 168 / Множ: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 7,420 | Мин: 4000 / Множ: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 120+ € 9,030 | Мин: 120 / Множ: 120 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 168+ € 10,480 | Мин: 168 / Множ: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 800+ € 10,480 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 800+ € 8,700 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 7,620 | Мин: 4000 / Множ: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 800+ € 12,840 | Мин: 800 / Множ: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 260+ € 9,160 | Мин: 260 / Множ: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 2000+ € 9,320 | Мин: 2000 / Множ: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 2000+ € 10,620 | Мин: 2000 / Множ: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 260+ € 8,430 | Мин: 260 / Множ: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 168+ € 8,700 | Мин: 168 / Множ: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 144Pins | TFBGA | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 260+ € 7,760 | Мин: 260 / Множ: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 7,900 | Мин: 4000 / Множ: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 260+ € 8,430 | Мин: 260 / Множ: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 64KB | 100Pins | VFBGA | 70I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A |