Coldfire V1 Family MCF51JM Series Microcontrollers 32-bit Microcontrollers:
8 Намерени продуктаColdfire V1 Family MCF51JM Series Microcontrollers 32-bit Microcontrollers
The MCF51JM family is part of the Flexis microcontroller series, the connection point on the NXP Controller Continuum where 8-bit and 32-bit compatibility becomes a reality.
- ColdFire V1 Core, Clocked Upto 50.33 MHz
- FLASH: Upto 128KB, RAM: Upto 16KB
- Connectivity: USB
- Interfaces: CAN
- 12 Channel 12-Bit ADC
- Low-voltage detection and a COP module
- Four low-power modes
- Application: HVAC building and control systems,Test and measurement equipment
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,980 10+ € 10,270 25+ € 9,590 50+ € 9,220 100+ € 8,850 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ € 12,670 10+ € 10,010 25+ € 9,350 50+ € 8,990 100+ € 8,620 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ € 12,670 10+ € 10,010 25+ € 9,350 50+ € 8,990 100+ € 8,620 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 800+ € 7,280 | Мин: 800 / Множ: 800 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ € 6,890 10+ € 5,360 25+ € 4,980 50+ € 4,960 100+ € 4,930 Още цени... | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ € 12,420 10+ € 9,800 25+ € 9,150 50+ € 8,790 100+ € 8,430 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | LQFP | 33I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ € 11,580 10+ € 9,130 25+ € 8,510 50+ € 8,180 100+ € 7,840 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | QFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ € 4,920 10+ € 4,620 25+ € 4,350 50+ € 4,110 100+ € 3,020 Още цени... | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 44Pins | LQFP | 33I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM |