32-bit Microcontrollers:
12 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,140 10+ € 2,370 25+ € 2,170 50+ € 2,000 100+ € 1,760 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 2,210 10+ € 1,650 25+ € 1,520 50+ € 1,500 100+ € 1,480 Още цени... | Мин: 1 / Множ: 1 | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 32Pins | LQFP | 22I/O's | I2C, SCI, SPI, UART | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ € 3,310 10+ € 2,500 25+ € 2,300 50+ € 2,190 100+ € 2,070 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 48Pins | LFQFP | 37I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 800+ € 1,430 | Мин: 800 / Множ: 800 | RX Family RX200 Series RX23T Group Microcontrollers | - | 32 bit | 40MHz | 64KB | 48Pins | LFQFP | 37I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 1,270 | Мин: 1 / Множ: 1 | RX Family RX100 Series RX13T Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 32Pins | LQFP | 22I/O's | I2C, SPI, UART, USART | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ € 3,450 10+ € 2,760 25+ € 2,610 50+ € 2,260 100+ € 2,210 Още цени... | Мин: 1 / Множ: 1 | RX Family RX100 Series RX13T Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART | 12KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ € 39,230 5+ € 37,910 10+ € 36,590 25+ € 35,060 50+ € 31,780 | Мин: 1 / Множ: 1 | SuperH Family SH7047 Series Microcontrollers | SH-2 | 32 bit | 50MHz | 256KB | 100Pins | QFP | 53I/O's | CAN, SCI | 12KB | 16Channels | 10Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | SuperH | SH7047 | - | |||||
Each | 800+ € 9,630 | Мин: 800 / Множ: 800 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 192KB | 64Pins | LQFP | 37I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 450+ € 3,610 | Мин: 450 / Множ: 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 128KB | 100Pins | LQFP | 79I/O's | CAN, SCI, SPI | 12KB | 33Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 800+ € 8,490 | Мин: 800 / Множ: 800 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 45I/O's | CAN, SCI, SPI | 12KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 450+ € 4,040 | Мин: 450 / Множ: 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 192KB | 100Pins | LQFP | 64I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC5xxx | AEC-Q100 | |||||
Each | 1+ € 2,250 25+ € 2,240 50+ € 2,230 100+ € 2,220 500+ € 2,210 Още цени... | Мин: 1 / Множ: 1 | MAX71000 Series Microcontrollers | MAXQ30 | 32 bit | 10MHz | 128KB | 100Pins | LQFP | 65I/O's | I2C, UART, SPI | 12KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | MAX | MAX713xx | - |