32-bit Microcontrollers:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 31,230 10+ € 21,520 | Мин: 1 / Множ: 1 | Fido Family 1100 Series Microcontrollers | CPU32 | 32 bit | 66MHz | - | 208Pins | BGA | 18I/O's | CAN, EIA-232, Ethernet, HDLC, I2C, SPI, UART | 24KB | 8Channels | 10Bit | 2.25V | 3.6V | -40°C | 85°C | Surface Mount | Fido | 1100 | |||||
Each | 1+ € 10,990 10+ € 9,110 25+ € 8,530 50+ € 8,230 100+ € 7,940 Още цени... | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51CN Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 70I/O's | I2C, SCI, SPI | 24KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51CN | |||||
Each | 1+ € 8,840 10+ € 7,770 25+ € 7,350 50+ € 7,000 100+ € 6,550 Още цени... | Мин: 1 / Множ: 1 | V850 Family V850ES/Jx Series V850ES/Jx3-H Group Microcontrollers | V850ES | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 32I/O's | CAN, I2C, UART | 24KB | 5Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | |||||
Each | 1+ € 8,870 5+ € 7,980 10+ € 7,190 30+ € 6,460 90+ € 5,820 Още цени... | Мин: 1 / Множ: 1 | H8SX Family H8SX/1600 Series H8SX/1622 Group Microcontrollers | H8SX | 32 bit | 50MHz | 256KB | 144Pins | LQFP | 74I/O's | I2C, SCI | 24KB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 75°C | Surface Mount | H8SX | H8SX/1600 | |||||
Each | 1+ € 9,110 10+ € 8,460 50+ € 8,290 100+ € 8,130 200+ € 7,970 Още цени... | Мин: 1 / Множ: 1 | V850 Family V850ES/Jx Series V850ES/Jx3-H Group Microcontrollers | V850ES | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 45I/O's | CAN, I2C, USB | 24KB | 10Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx |