39 Намерени резултати за "mktcpnslob2023"
Намерете огромна гама от 32-bit Microcontrollers в Farnell България. Ние разполагаме с голям избор от 32-bit Microcontrollers, включително нови и най-популярни продукти от най-добрите световни производители включително: Infineon, Stmicroelectronics, Renesas, Microchip & Nxp
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,200 25+ € 5,680 100+ € 5,490 250+ € 5,300 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 256KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART, USB | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 27,230 5+ € 24,510 10+ € 22,730 25+ € 20,860 50+ € 20,440 | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | LQFP | 112I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 56,970 5+ € 51,270 10+ € 42,120 25+ € 40,100 | Мин: 1 / Множ: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | 166I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ € 22,850 5+ € 20,570 10+ € 15,740 25+ € 15,430 50+ € 15,110 | Мин: 1 / Множ: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | - | 120MHz | - | 1MB | 144Pins | LQFP | - | - | CAN, SPI, UART | - | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ € 4,640 10+ € 3,550 25+ € 3,280 | Мин: 1 / Множ: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | - | - | 32KB | 88Pins | QFN | - | - | I2C | - | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ € 21,800 10+ € 20,520 25+ € 19,700 50+ € 18,880 100+ € 18,500 | Мин: 1 / Множ: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | - | 120MHz | - | 1MB | 144Pins | LQFP | - | - | CAN, SPI, UART | - | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 19,680 10+ € 15,710 25+ € 14,730 50+ € 14,260 100+ € 13,220 | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 34,140 5+ € 32,430 10+ € 26,320 25+ € 24,800 50+ € 24,300 | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | - | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 21,070 10+ € 16,860 25+ € 15,800 50+ € 15,330 100+ € 14,210 | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 6,840 10+ € 5,480 25+ € 5,140 50+ € 4,730 100+ € 4,560 Още цени... | Мин: 1 / Множ: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ € 7,230 10+ € 5,640 25+ € 5,240 50+ € 4,820 100+ € 4,770 Още цени... | Мин: 1 / Множ: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 80MHz | - | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Цели бобини | 1500+ € 11,500 4500+ € 11,270 | Мин: 1500 / Множ: 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 512KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 16,860 25+ € 15,800 50+ € 15,330 100+ € 14,210 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ € 10,740 10+ € 9,020 25+ € 9,010 50+ € 9,000 | Мин: 1 / Множ: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32 bit | - | 120MHz | - | 2048KB | 176Pins | LFQFP | 127I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 4,560 250+ € 4,460 | Мин: 100 / Множ: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 22,730 25+ € 20,860 50+ € 20,440 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | LQFP | 112I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 15,710 25+ € 14,730 50+ € 14,260 100+ € 13,220 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 42,120 25+ € 40,100 | Мин: 10 / Множ: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 17,550 10+ € 13,970 25+ € 13,070 50+ € 12,020 100+ € 11,110 | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Full Reel) Цели бобини | 1200+ € 3,210 | Мин: 1200 / Множ: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | - | 50MHz | - | 128KB | 44Pins | TQFP | 35I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 34,940 5+ € 31,450 10+ € 26,040 25+ € 24,580 50+ € 24,090 | Мин: 1 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 26,320 25+ € 24,800 50+ € 24,300 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | - | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ € 5,320 25+ € 4,810 100+ € 4,420 250+ € 4,410 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 256KB | 64Pins | TQFP | 53I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Цели бобини | 1200+ € 7,160 | Мин: 1200 / Множ: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 51I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 13,970 25+ € 13,070 50+ € 12,020 100+ € 11,110 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | CAN, LIN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - |