PIC18 8-bit Microcontrollers:
10 451 Намерени продуктаНамерете огромна гама от 8-bit Microcontrollers в Farnell България. Ние разполагаме с голям избор от 8-bit Microcontrollers, включително нови и най-популярни продукти от най-добрите световни производители включително: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
Изглед
Купувач
Инженер
Производител
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,580 25+ € 1,450 100+ € 1,320 250+ € 1,290 | Мин: 1 / Множ: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 8Pins | - | - | DIP | - | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ € 3,230 25+ € 2,920 100+ € 2,670 250+ € 2,620 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SSOP | - | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ € 1,880 25+ € 1,840 100+ € 1,800 250+ € 1,770 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 0,748 10+ € 0,723 50+ € 0,698 100+ € 0,673 250+ € 0,660 Още цени... | Мин: 1 / Множ: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ € 0,847 25+ € 0,762 100+ € 0,695 3000+ € 0,639 | Мин: 1 / Множ: 1 | - | - | AVR ATtiny Family ATtiny104 Series Microcontrollers | AVR | - | - | - | - | 12MHz | - | 1KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 32Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | - | |||||
Each | 1+ € 0,706 25+ € 0,668 100+ € 0,630 250+ € 0,611 | Мин: 1 / Множ: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Tube of 27 | 1+ € 131,900 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ € 3,970 25+ € 3,580 100+ € 3,470 250+ € 3,400 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 128KB | - | 28Pins | - | - | SSOP | - | 22I/O's | I2C, SPI, USART | - | 3.7109KB | 10Channels | 10Bit, 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ € 9,190 25+ € 9,100 100+ € 9,000 250+ € 8,910 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 64Pins | - | - | TQFP | - | 52I/O's | AUSART, I2C, SPI | - | 2KB | 12Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | - | |||||
Each | 1+ € 1,640 25+ € 1,610 100+ € 1,570 250+ € 1,540 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.75KB | - | 14Pins | - | - | SOIC | - | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ € 6,280 25+ € 5,760 100+ € 5,220 2000+ € 4,960 | Мин: 1 / Множ: 1 | - | - | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | - | |||||
Each | 1+ € 2,600 25+ € 2,400 100+ € 2,210 490+ € 2,020 | Мин: 1 / Множ: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328P | - | - | |||||
Each | 1+ € 14,830 25+ € 13,600 100+ € 12,430 1000+ € 12,180 | Мин: 1 / Множ: 1 | - | - | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 256KB | - | 64Pins | - | - | TQFP | - | 54I/O's | I2C, SPI, USART | - | 8KB | 8Channels | 10Bit | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 4,250 25+ € 4,020 100+ € 3,840 2000+ € 3,530 | Мин: 1 / Множ: 1 | - | - | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | - | |||||
Each (Supplied on Full Reel) Цели бобини | 3300+ € 1,430 9900+ € 1,400 | Мин: 3300 / Множ: 3300 | - | - | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | QFN-EP | - | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | - | - | |||||
Each | 1+ € 0,885 25+ € 0,809 100+ € 0,747 250+ € 0,684 | Мин: 1 / Множ: 1 | - | - | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | DIP | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ € 5,910 25+ € 5,790 100+ € 5,670 | Мин: 1 / Множ: 1 | - | - | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 128KB | - | 48Pins | - | - | QFN-EP | - | 32I/O's | I2C, SPI, USART | - | 16KB | 8Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 2,220 10+ € 1,540 50+ € 1,280 100+ € 0,920 250+ € 0,825 Още цени... | Мин: 1 / Множ: 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 24Pins | - | - | QFN-EP | - | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | - | |||||
Each | 1+ € 0,942 25+ € 0,941 100+ € 0,903 490+ € 0,865 | Мин: 1 / Множ: 1 | - | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 24Pins | - | - | VQFN | - | 22I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny817 | - | - | |||||
Each | 1+ € 2,630 25+ € 2,400 100+ € 2,180 250+ € 2,000 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16LF152x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 28KB | - | 64Pins | - | - | TQFP | - | 54I/O's | AUSART, EUSART, I2C, SPI | - | 1.5KB | 30Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | - | |||||
Each | 1+ € 4,030 25+ € 3,710 100+ € 3,530 250+ € 3,340 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 64Pins | - | - | QFN | - | 53I/O's | EUSART, I2C, SPI | - | 4KB | 16Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ € 1,860 25+ € 1,720 100+ € 1,540 250+ € 1,510 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | SSOP | - | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | - | |||||
Each | 1+ € 2,340 25+ € 2,290 100+ € 2,250 250+ € 2,200 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 0,609 25+ € 0,552 100+ € 0,535 3000+ € 0,492 | Мин: 1 / Множ: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | - | - | - | 4MHz | - | 384Byte | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 16KB | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | - | |||||
Each | 1+ € 2,870 25+ € 2,790 100+ € 2,720 250+ € 2,640 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 1.75KB | - | 18Pins | - | - | SOIC | - | 16I/O's | USART | - | 224Byte | - | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | - |