HCS08 8-bit Microcontrollers:
237 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2453519 RoHS | Each | 1+ € 9,050 10+ € 7,170 25+ € 6,830 50+ € 6,550 100+ € 6,260 Още цени... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
Each | 1+ € 6,270 10+ € 4,610 25+ € 4,290 50+ € 4,030 100+ € 3,770 Още цени... | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||||
Each | 1+ € 16,020 10+ € 12,950 25+ € 12,410 50+ € 11,670 100+ € 10,930 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
1191211 RoHS | Each | 1+ € 12,820 10+ € 9,740 25+ € 9,330 50+ € 8,790 100+ € 8,250 Още цени... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | |||||
1191210 RoHS | Each | 1+ € 9,840 10+ € 7,700 25+ € 7,170 50+ € 6,880 100+ € 6,580 Още цени... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | |||||
Each | 1+ € 1,330 10+ € 0,977 50+ € 0,786 100+ € 0,748 250+ € 0,739 Още цени... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+ € 9,630 10+ € 7,440 25+ € 7,020 50+ € 6,680 100+ € 6,330 Още цени... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
2841056 RoHS | Each | 1+ € 13,500 10+ € 10,260 25+ € 9,630 50+ € 8,860 100+ € 7,710 Още цени... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | |||||
Each | 1+ € 15,000 10+ € 11,390 25+ € 10,930 50+ € 10,290 100+ € 9,650 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ € 13,060 10+ € 10,320 25+ € 9,630 50+ € 9,260 100+ € 8,890 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ € 8,200 10+ € 6,390 25+ € 6,010 50+ € 5,730 100+ € 5,450 Още цени... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each | 1+ € 14,240 10+ € 11,270 25+ € 10,540 50+ € 10,160 100+ € 9,770 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ € 15,020 10+ € 11,920 25+ € 11,140 50+ € 10,750 100+ € 10,360 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ € 4,390 10+ € 3,450 25+ € 3,260 50+ € 3,120 100+ € 2,980 | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||
Each | 1+ € 1,520 10+ € 1,110 50+ € 0,908 100+ € 0,716 250+ € 0,701 Още цени... | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 9,050 10+ € 6,990 25+ € 6,670 50+ € 6,230 100+ € 5,790 Още цени... | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 12,060 10+ € 9,170 25+ € 8,790 50+ € 8,090 100+ € 7,140 Още цени... | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each | 1+ € 2,330 10+ € 1,500 50+ € 1,080 100+ € 0,890 250+ € 0,872 Още цени... | S08 Family S08PB Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08PB | - | ||||||
Each | 1+ € 1,150 10+ € 0,834 50+ € 0,671 100+ € 0,638 250+ € 0,630 Още цени... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,800 10+ € 2,100 25+ € 1,930 50+ € 1,840 100+ € 1,740 Още цени... | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08QD | - | ||||||
Each | 1+ € 3,110 10+ € 2,300 25+ € 2,100 50+ € 1,960 100+ € 1,810 Още цени... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+ € 4,840 10+ € 3,200 25+ € 2,910 50+ € 2,680 100+ € 2,280 Още цени... | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 16KB | 32Pins | LQFP | 28I/O's | SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | - | ||||||
Each | 1+ € 1,310 10+ € 0,961 50+ € 0,942 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | ||||||
Each | 1+ € 3,090 10+ € 2,330 25+ € 2,130 50+ € 2,030 100+ € 1,920 Още цени... | S08 Family S08FL Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 30I/O's | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08FL | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,060 10+ € 3,090 25+ € 2,840 50+ € 2,610 100+ € 2,240 Още цени... | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | AEC-Q100 | ||||||