S08 8-bit Microcontrollers:
36 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,880 10+ € 7,740 25+ € 7,210 50+ € 6,920 100+ € 6,620 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | |||||
Each | 1+ € 10,180 10+ € 7,990 25+ € 7,440 50+ € 7,140 100+ € 6,840 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | |||||
Each | 1+ € 2,520 10+ € 1,930 25+ € 1,920 50+ € 1,910 100+ € 1,900 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08P Series Microcontrollers | S08 | 20MHz | 32KB | 64Pins | QFP | 57I/O's | SCI | 4KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08P | - | |||||
Each | 1+ € 7,730 10+ € 6,000 25+ € 5,580 50+ € 5,340 100+ € 5,100 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 32KB | 44Pins | LQFP | 33I/O's | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | |||||
Each | 1+ € 4,610 10+ € 3,170 25+ € 2,960 50+ € 2,780 100+ € 2,600 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08P Series Microcontrollers | S08 | 20MHz | 60KB | 64Pins | QFP | 57I/O's | SCI | 4KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08P | - | |||||
Each | 1+ € 1,200 10+ € 1,050 50+ € 0,871 100+ € 0,781 250+ € 0,721 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08P Series Microcontrollers | S08 | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08P | - | |||||
Each | 1+ € 4,520 10+ € 3,450 25+ € 3,180 50+ € 3,040 100+ € 2,890 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08LL Series Microcontrollers | S08 | 20MHz | 16KB | 64Pins | LQFP | 38I/O's | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08LL | - | |||||
Each | 1+ € 3,080 10+ € 2,450 25+ € 2,310 50+ € 2,160 100+ € 2,010 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08QG Series Microcontrollers | S08 | 20MHz | 8KB | 16Pins | DIP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | S08 | S08QG | - | |||||
Each | 1+ € 4,870 10+ € 3,350 25+ € 3,280 50+ € 3,220 100+ € 3,150 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08JS Series Microcontrollers | S08 | 24MHz | 16KB | 20Pins | SOIC | 14I/O's | SCI, SPI, USB | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JS | - | |||||
Each | 1+ € 8,200 10+ € 6,310 100+ € 3,510 250+ € 3,360 500+ € 3,290 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08LC Series Microcontrollers | S08 | 40MHz | 60KB | 80Pins | LQFP | 24I/O's | I2C, SCI, SPI | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08LC | - | |||||
1336810 RoHS | Each | 1+ € 2,300 | Мин: 1 / Множ: 1 | S08 Family S08LC Series Microcontrollers | S08 | 40MHz | 36KB | 80Pins | LQFP | 24I/O's | I2C, SCI, SPI | 2.5KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08LC | - | ||||
Each | 1250+ € 3,260 | Мин: 1250 / Множ: 1250 | S08 Family S08LL Series Microcontrollers | S08 | 20MHz | 10KB | 48Pins | LQFP | 31I/O's | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08LL | - | |||||
2085043 RoHS | Each | 1+ € 2,880 | Мин: 1 / Множ: 1 | S08 Family S08AW Series Microcontrollers | S08 | 40MHz | 32KB | 48Pins | QFN | 38I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | AEC-Q100 | ||||
Each | 160+ € 0,860 | Мин: 160 / Множ: 160 | S08 Family S08RG Series Microcontrollers | S08 | 8MHz | 32KB | 64Pins | LQFP | 39I/O's | SCI, SPI | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08RG | - | |||||
Each | 250+ € 1,350 | Мин: 250 / Множ: 250 | S08 Family S08LG Series Microcontrollers | S08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SCI, SPI | 1.93KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08LG | AEC-Q100 | |||||
Each | 38+ € 2,780 | Мин: 38 / Множ: 38 | S08 Family S08JS Series Microcontrollers | S08 | 8MHz | 8KB | 20Pins | SOIC | 14I/O's | SCI, SPI, USB | 512Byte | 40Channels | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JS | - | |||||
1835070 RoHS | Each | 1250+ € 4,320 | Мин: 1250 / Множ: 1250 | S08 Family S08AW Series Microcontrollers | S08 | 40MHz | 16KB | 32Pins | LQFP | 22I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08AW | AEC-Q100 | ||||
Each | 1+ € 1,420 | Мин: 1 / Множ: 1 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 16KB | 32Pins | LQFP | 21I/O's | I2C, SPI, SCI, USB | 1KB | 4Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | |||||
Each | 800+ € 4,800 | Мин: 800 / Множ: 800 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 16KB | 44Pins | LQFP | 33I/O's | I2C, SCI, SPI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | |||||
Each | 1+ € 4,510 10+ € 3,820 25+ € 3,600 50+ € 3,040 100+ € 2,470 | Мин: 1 / Множ: 1 | S08 Family S08LL Series Microcontrollers | S08 | 40MHz | 64KB | 80Pins | LQFP | 39I/O's | SCI, SPI | 4KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08LL | - | |||||
Each | 420+ € 6,130 | Мин: 420 / Множ: 420 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 32KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | |||||
Each | 1+ € 4,010 10+ € 3,630 25+ € 3,530 50+ € 3,170 100+ € 2,130 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 32KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI, USB | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | |||||
Each | 96+ € 2,980 | Мин: 96 / Множ: 96 | S08 Family S08GT Series Microcontrollers | S08 | 40MHz | 32KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | |||||
Each | 1+ € 2,830 10+ € 2,530 25+ € 2,480 50+ € 2,220 100+ € 2,040 Още цени... | Мин: 1 / Множ: 1 | S08 Family S08LG Series Microcontrollers | S08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SCI, SPI | 2KB | 9Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08LG | - | |||||
Each | 1250+ € 4,060 | Мин: 1250 / Множ: 1250 | S08 Family S08LG Series Microcontrollers | S08 | 40MHz | 18KB | 48Pins | LQFP | 39I/O's | I2C, SCI, SPI | 2KB | 9Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08LG | - | |||||