ST7 8-bit Microcontrollers:
46 Намерени продуктаНамерете огромна гама от ST7 8-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 8-bit Microcontrollers, като PIC16, PIC18, AVR & 8051 8-bit Microcontrollers от най-добрите световни производители, включително: Stmicroelectronics.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,010 10+ € 4,260 25+ € 4,000 50+ € 3,730 100+ € 3,470 Още цени... | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 28Pins | SOIC | 22I/O's | I2C, SCI, SPI | 256Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 3,240 | ST7 Microcontrollers | ST7 | 8MHz | 1.5KB | 16Pins | SOIC | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 4,290 10+ € 3,190 100+ € 2,820 200+ € 2,650 700+ € 2,480 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | ||||||
STMICROELECTRONICS | Each | 1+ € 4,850 10+ € 4,360 25+ € 4,120 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | SOIC | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | ST | ST7 | |||||
Each | 1+ € 2,410 25+ € 2,130 50+ € 1,990 100+ € 1,840 250+ € 1,750 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 1.5KB | 16Pins | SOIC | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 4,690 10+ € 3,080 100+ € 2,780 250+ € 2,550 500+ € 1,970 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | SOIC | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 2,820 10+ € 1,980 100+ € 1,620 250+ € 1,370 500+ € 0,920 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 1KB | 16Pins | DIP | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | ||||||
STMICROELECTRONICS | Each | 1+ € 8,190 10+ € 6,530 25+ € 6,260 50+ € 6,010 100+ € 5,730 | ST7 Microcontrollers | ST7 | 8MHz | 16KB | 44Pins | LQFP | 26I/O's | LIN, SCI, SPI | 768Byte | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | |||||
Each | 1+ € 0,580 10+ € 0,530 100+ € 0,480 250+ € 0,450 500+ € 0,430 | ST72 Microcontrollers | ST7 | 8MHz | 4KB | 24Pins | SOIC | 19I/O's | SCI | 384Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 2,420 10+ € 1,760 100+ € 1,380 250+ € 1,190 500+ € 0,998 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 1KB | 16Pins | DIP | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | ||||||
Each | 1+ € 3,490 10+ € 1,380 100+ € 1,340 200+ € 1,290 400+ € 1,270 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 1.5KB | 16Pins | DIP | 13I/O's | SPI | 128Byte | 5Channels | 8Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | ||||||
Each | 1+ € 3,370 10+ € 2,420 100+ € 2,140 250+ € 1,980 500+ € 1,500 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 20Pins | SOIC | 17I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 2,820 10+ € 2,240 100+ € 2,040 250+ € 1,830 500+ € 1,510 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 16Pins | SOIC | 13I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 5,960 10+ € 5,050 100+ € 3,890 250+ € 3,630 500+ € 3,110 Още цени... | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 28Pins | SOIC | 22I/O's | I2C, SPI | 256Byte | 6Channels | 8Bit | 3.2V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 2,100 10+ € 1,810 100+ € 1,750 250+ € 1,690 500+ € 1,050 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Through Hole | ST | ST7 | ||||||
Each | 1+ € 1,160 10+ € 1,090 100+ € 1,020 250+ € 0,940 500+ € 0,870 | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Through Hole | ST | ST7 | ||||||
Each | 1+ € 3,340 10+ € 2,510 100+ € 2,010 200+ € 1,530 700+ € 1,400 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 20Pins | DIP | 15I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | ||||||
Each | 1+ € 4,880 5+ € 4,200 10+ € 3,090 30+ € 2,960 80+ € 2,440 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | ||||||
Each | 1+ € 1,200 10+ € 1,170 100+ € 1,150 250+ € 1,130 500+ € 1,110 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 2KB | 20Pins | SOIC | 17I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 5,240 10+ € 3,600 100+ € 3,000 200+ € 2,160 700+ € 1,830 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | ||||||
Each | 1+ € 3,930 10+ € 2,910 100+ € 2,560 250+ € 2,310 500+ € 1,750 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 20Pins | DIP | 17I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | ST | ST7 | ||||||
Each | 1+ € 1,680 10+ € 1,320 | ST7 Microcontrollers | ST7 | 8MHz | 4KB | 20Pins | SOIC | 15I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 1,970 5+ € 1,770 20+ € 1,600 50+ € 1,440 200+ € 1,290 Още цени... | ST7 Microcontrollers | ST7 | 8MHz | 2KB | 16Pins | SOIC | 13I/O's | SPI | 256Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 2,650 10+ € 2,140 100+ € 1,750 250+ € 1,580 500+ € 1,230 Още цени... | ST72 Microcontrollers | ST7 | 8MHz | 8KB | 24Pins | SOIC | 19I/O's | SCI | 384Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | ST | ST7 | ||||||
Each | 1+ € 1,790 10+ € 1,380 100+ € 1,020 250+ € 0,860 500+ € 0,750 | ST7 Microcontrollers | ST7 | 8MHz | 1KB | 8Pins | SOIC | 5I/O's | I2C | 128Byte | 5Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | ST | ST7 | ||||||