8-bit Microcontrollers:
7 109 Намерени продуктаИзглед
Купувач
Инженер
Производител
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,820 25+ € 4,410 100+ € 4,000 250+ € 3,920 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | QFP | - | 22I/O's | EUSART, I2C, SPI, USB | - | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ € 13,000 25+ € 12,870 100+ € 12,740 250+ € 12,610 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 128KB | - | 80Pins | - | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ € 0,671 10+ € 0,475 50+ € 0,384 100+ € 0,344 250+ € 0,327 Още цени... | Мин: 1 / Множ: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ € 10,190 25+ € 10,180 100+ € 10,170 250+ € 10,160 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 33I/O's | AUSART, CAN, I2C, PSP, SPI | - | 1.5KB | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | |||||
Each | 1+ € 2,440 25+ € 2,350 100+ € 2,280 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | EUSART, I2C, PSP, SPI | - | 1KB | 13Channels | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ € 1,880 25+ € 1,840 100+ € 1,800 250+ € 1,770 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Pack of 60 | 1+ € 42,540 | Мин: 1 / Множ: 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | - | - | - | 4MHz | - | 768Byte | - | 8Pins | - | - | DIP | - | 6I/O's | - | - | 25Byte | - | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,657 10+ € 0,469 50+ € 0,468 100+ € 0,467 250+ € 0,466 Още цени... | Мин: 1 / Множ: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ € 0,729 25+ € 0,671 100+ € 0,633 250+ € 0,601 | Мин: 1 / Множ: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ € 5,730 25+ € 5,580 100+ € 5,420 250+ € 5,270 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ € 3,340 25+ € 3,270 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 40Pins | - | - | DIP | - | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 1,250 10+ € 0,904 50+ € 0,819 100+ € 0,668 250+ € 0,662 Още цени... | Мин: 1 / Множ: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ € 1,090 10+ € 0,790 50+ € 0,715 100+ € 0,581 250+ € 0,572 Още цени... | Мин: 1 / Множ: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 32Pins | - | - | LQFP | - | 28I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ € 23,890 5+ € 21,980 10+ € 17,670 25+ € 15,480 50+ € 15,170 | Мин: 1 / Множ: 1 | - | - | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | - | - | - | - | 67MHz | - | 64KB | - | 100Pins | - | - | TQFP | - | 62I/O's | CAN, I2C, USB | - | 8KB | - | 20Bit | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xx | - | |||||
Each | 1+ € 3,730 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 22I/O's | EUSART, I2C, SPI | - | 3.7KB | 13Channels | 10Bit | - | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ € 1,540 25+ € 1,460 100+ € 1,350 250+ € 1,330 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16LF151x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 25I/O's | AUSART, EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ € 2,220 25+ € 2,180 | Мин: 1 / Множ: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 28Pins | - | - | SPDIP | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | |||||
Each | 1+ € 4,860 25+ € 4,760 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 24MHz | - | 14KB | - | 28Pins | - | - | NDIP | - | 22I/O's | SCI, USART | - | 256Byte | 5Channels | 8Bit | - | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ € 5,320 25+ € 5,210 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | NDIP | - | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ € 1,670 10+ € 1,060 50+ € 0,947 100+ € 0,757 250+ € 0,712 Още цени... | Мин: 1 / Множ: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ € 1,780 25+ € 1,740 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 28Pins | - | - | SPDIP | - | 25I/O's | EUSART, I2C, SPI | - | 1KB | 24Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | |||||
Each | 1+ € 13,170 10+ € 10,450 25+ € 9,760 50+ € 8,980 100+ € 8,250 | Мин: 1 / Множ: 1 | - | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | - | - | - | 24MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 40I/O's | I2C, SPI, UART | - | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | |||||
2841056 RoHS | Each | 1+ € 12,680 10+ € 10,060 25+ € 9,410 50+ € 8,940 100+ € 8,250 | Мин: 1 / Множ: 1 | - | - | S08 Family S08D Series Microcontrollers | HCS08 | - | - | - | - | 40MHz | - | 32KB | - | 48Pins | - | - | LQFP | - | 39I/O's | CAN, I2C, SCI, SPI | - | 2KB | 16Channels | 12Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | ||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,450 25+ € 2,400 100+ € 2,350 1100+ € 2,310 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 3.5KB | - | 18Pins | - | - | SOIC | - | 16I/O's | USART | - | 224Byte | - | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ € 3,670 25+ € 3,600 100+ € 3,520 250+ € 3,490 | Мин: 1 / Множ: 1 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | SSOP | - | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - |