AVR ATmega Family ATmega324 Series Microcontrollers 8-bit Microcontrollers:
44 Намерени продуктаAVR ATmega Family ATmega324 Series Microcontrollers 8-bit Microcontrollers
The ATmega164P-B/324P-B/644P-B is a low-power CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega164P-B/324P-B/644P-B achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- Up to 16MIPS throughput at 16MHz
- FLASH: Upto 64KB, EEPROM: Up to 2 KBSRAM: Up to 4KB
- Interfaces: SPI, USART
- 10-bit ADC
- Upto 32 General Purpose Input Output Pins
- 2x 8-Bit Timer/Counters , 1x 16-Bit Timer/Counter
- 6x PWM channels
- On-chip analog comparator
- Programmable Watchdog Timer with Separate On-chip Oscillator
- Applications: Power Regulators, Motor Control And Power Applications
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,210 25+ € 3,870 100+ € 3,490 2000+ € 3,210 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ € 5,330 25+ € 4,890 100+ € 4,420 250+ € 4,290 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 10MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ € 4,380 25+ € 3,910 100+ € 3,620 360+ € 3,550 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 3,490 2000+ € 3,210 | Мин: 100 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ € 5,310 25+ € 4,870 100+ € 4,410 360+ € 4,310 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 10MHz | 32KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ € 4,370 25+ € 4,010 100+ € 3,620 250+ € 3,550 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ € 5,320 25+ € 4,880 100+ € 4,410 250+ € 4,320 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,750 25+ € 5,030 100+ € 4,170 4000+ € 3,740 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each | 1+ € 1,970 25+ € 1,820 100+ € 1,630 250+ € 1,610 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each | 1+ € 1,870 25+ € 1,720 100+ € 1,550 360+ € 1,520 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ € 4,090 25+ € 3,750 100+ € 3,400 250+ € 3,340 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ € 1,920 25+ € 1,780 100+ € 1,600 250+ € 1,580 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,500 25+ € 4,120 100+ € 4,010 2000+ € 3,900 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 4,010 2000+ € 3,900 | Мин: 100 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,750 25+ € 5,030 100+ € 4,170 4000+ € 3,740 | Мин: 10 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,460 25+ € 5,010 100+ € 4,880 2000+ € 4,750 | Мин: 1 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 1+ € 5,460 25+ € 5,010 100+ € 4,880 2000+ € 4,750 | Мин: 10 / Множ: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each (Supplied on Full Reel) Цели бобини | 2000+ € 1,850 | Мин: 2000 / Множ: 2000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Full Reel) Цели бобини | 2000+ € 1,850 | Мин: 2000 / Множ: 2000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 160+ € 4,210 | Мин: 160 / Множ: 160 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 160+ € 5,000 | Мин: 160 / Множ: 160 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 5,000 | Мин: 4000 / Множ: 4000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN-EP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 3,760 | Мин: 4000 / Множ: 4000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN-EP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Full Reel) Цели бобини | 6000+ € 4,210 | Мин: 6000 / Множ: 6000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN-EP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 360+ € 4,210 | Мин: 360 / Множ: 360 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN-EP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega324 | |||||