AVR ATtiny Family ATtiny13 Series Microcontrollers 8-bit Microcontrollers:
44 Намерени продуктаAVR ATtiny Family ATtiny13 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 1KB ISP flash memory, 64B SRAM, 64B EEPROM, a 32B register file, and a 4-channel 10-bit A/D converter. The device supports a throughput of 20 MIPS at 20 MHz and operates between 2.7-5.5 volts.
- One 8-Bit Timer/Counter with Prescaler and Two PWM Channels
- FLASH: Upto 1KB
- Enhanced Power-on Reset Circuit
- Upto 4-Channel, 10-Bit ADC
- In-System Programmable via SPI Port
- Six General Purpose Input Output Pins
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Analog Comparator
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Applications: Circuit Breakers, Soft Start Relays, Zero-Crossing Control In Industrial Automation
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,510 25+ € 1,400 100+ € 1,260 250+ € 1,200 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,410 25+ € 1,290 100+ € 1,150 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,150 | Мин: 100 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 1,080 25+ € 0,980 100+ € 0,960 250+ € 0,941 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 1,360 25+ € 1,240 100+ € 1,140 250+ € 1,120 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 0,876 25+ € 0,789 100+ € 0,711 490+ € 0,697 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 10Pins | MLF | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 1,000 25+ € 0,928 100+ € 0,831 250+ € 0,814 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | 2-Wire, I2C, SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 0,663 25+ € 0,619 100+ € 0,540 250+ € 0,530 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 1,360 25+ € 1,240 100+ € 1,140 250+ € 1,130 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,650 25+ € 0,607 100+ € 0,529 4000+ € 0,518 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 0,876 25+ € 0,789 100+ € 0,711 250+ € 0,697 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 1,430 25+ € 1,390 100+ € 1,360 250+ € 1,320 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 1,360 25+ € 1,240 100+ € 1,230 250+ € 1,210 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,910 25+ € 0,832 100+ € 0,754 2000+ € 0,745 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 0,607 25+ € 0,546 100+ € 0,503 250+ € 0,493 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,650 25+ € 0,607 100+ € 0,569 4000+ € 0,530 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,754 2000+ € 0,745 | Мин: 100 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,569 4000+ € 0,530 | Мин: 100 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 0,910 25+ € 0,818 100+ € 0,754 250+ € 0,739 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | - | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,529 4000+ € 0,518 | Мин: 100 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 1,520 25+ € 1,400 100+ € 1,340 250+ € 1,270 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,400 25+ € 1,290 100+ € 1,150 4000+ € 1,130 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ € 0,772 25+ € 0,694 100+ € 0,633 490+ € 0,620 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 10Pins | MLF-EP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5V | -40°C | 125°C | Surface Mount | AVR | ATtiny13 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,150 4000+ € 1,130 | Мин: 100 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,100 25+ € 1,010 100+ € 0,919 2000+ € 0,901 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIJ | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||