AVR ATtiny Family ATtiny214 Series Microcontrollers 8-bit Microcontrollers:
5 Намерени продуктаНамерете огромна гама от AVR ATtiny Family ATtiny214 Series Microcontrollers 8-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 8-bit Microcontrollers, като PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers от най-добрите световни производители, включително: Microchip.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,564 25+ € 0,520 100+ € 0,477 3000+ € 0,467 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny214 Series Microcontrollers | AVR | - | 20MHz | 2KB | 14Pins | - | SOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny214 | |||||
Each | 1+ € 0,572 25+ € 0,529 100+ € 0,503 250+ € 0,477 | Мин: 1 / Множ: 1 | AVR ATtiny Family ATtiny214 Series Microcontrollers | AVR | - | 20MHz | 2KB | 14Pins | - | SOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny214 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,477 3000+ € 0,467 | Мин: 100 / Множ: 1 | AVR ATtiny Family ATtiny214 Series Microcontrollers | AVR | 20MHz | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | I2C, SPI, USART | 128Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny214 | |||||
Each | 1197+ € 0,527 | Мин: 1197 / Множ: 1197 | AVR ATtiny Family ATtiny214 Series Microcontrollers | AVR | - | 16MHz | 2KB | 14Pins | - | NSOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny214 | |||||
Each (Supplied on Full Reel) Цели бобини | 3000+ € 0,537 | Мин: 3000 / Множ: 3000 | AVR ATtiny Family ATtiny214 Series Microcontrollers | AVR | - | 16MHz | 2KB | 14Pins | - | NSOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny214 | |||||