PIC12 Family PIC12F16xx Series Microcontrollers 8-bit Microcontrollers:
58 Намерени продуктаPIC12 Family PIC12F16xx Series Microcontrollers 8-bit Microcontrollers
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip's powerful PIC MCU architecture into an 8-pin package and features 4 channels for the10-bit Analog-to-Digital (A/D) converter, 1 channel comparator and 128 bytes of EEPROM data memory.
- Upto 12 General Purpose Input Output Pins
- FLASH: Upto 2KW, RAM: Upto 256B
- Analog comparator
- 10-Bit ADC
- High-current source/sink for direct LED drive
- Upto 2x Timers
- Serial Peripheral Interface
- Interrupt Capability, 8-Level Deep Hardware Stack
- 10-bit PWM with 1 or 2 output channels
- Applications: Life Support And/Or Safety Applications
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,030 25+ € 0,935 100+ € 0,862 250+ € 0,788 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F16xx | - | |||||
Each | 1+ € 0,926 25+ € 0,866 100+ € 0,787 250+ € 0,708 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | 12I/O's | - | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | AEC-Q100 | |||||
Each | 1+ € 1,140 25+ € 1,100 100+ € 1,060 250+ € 0,878 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F16xx | AEC-Q100 | |||||
Each | 1+ € 1,270 25+ € 1,140 100+ € 1,100 250+ € 1,060 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 1+ € 1,500 25+ € 1,380 100+ € 1,310 250+ € 1,240 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 1+ € 1,490 25+ € 1,440 100+ € 1,380 250+ € 1,240 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F16xx | - | |||||
Each | 1+ € 0,876 25+ € 0,798 100+ € 0,720 250+ € 0,706 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F16xx | - | |||||
Each | 1+ € 1,790 25+ € 1,640 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F16xx | - | |||||
Each | 1+ € 1,080 25+ € 0,980 100+ € 0,941 250+ € 0,902 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 1+ € 1,200 25+ € 1,090 100+ € 1,040 250+ € 0,995 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 1+ € 1,250 25+ € 1,150 100+ € 1,080 250+ € 1,040 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | UQFN | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 1+ € 1,330 25+ € 1,210 100+ € 1,100 250+ € 1,080 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 513+ € 1,260 | Мин: 513 / Множ: 513 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 672+ € 1,050 | Мин: 672 / Множ: 672 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 576+ € 1,220 | Мин: 576 / Множ: 576 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 1+ € 1,370 25+ € 1,260 100+ € 1,130 250+ € 1,110 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 480+ € 1,310 | Мин: 480 / Множ: 480 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F16xx | - | |||||
Each | 374+ € 1,760 | Мин: 374 / Множ: 374 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F16xx | - | |||||
Each | 576+ € 1,170 | Мин: 576 / Множ: 576 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each (Supplied on Full Reel) Цели бобини | 2600+ € 0,853 | Мин: 2600 / Множ: 2600 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | NSOIC | 12I/O's | - | 256Byte | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each (Supplied on Full Reel) Цели бобини | 1600+ € 1,400 | Мин: 1600 / Множ: 1600 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 728+ € 0,920 | Мин: 728 / Множ: 728 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 16Pins | QFN | 12I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 1,230 | Мин: 2500 / Множ: 2500 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each | 768+ € 0,920 | Мин: 768 / Множ: 768 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | - | 256Byte | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||
Each (Supplied on Full Reel) Цели бобини | 3300+ € 1,050 | Мин: 3300 / Множ: 3300 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 16Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F16xx | - | |||||