PIC12 Family PIC12F6xx Series Microcontrollers 8-bit Microcontrollers:
94 Намерени продуктаPIC12 Family PIC12F6xx Series Microcontrollers 8-bit Microcontrollers
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip's powerful PIC MCU architecture into an 8-pin package and features 1 channel comparator and 128 bytes of EEPROM data memory.
- Upto 6General Purpose Input Output Pins
- FLASH: Upto 2KW, RAM: Upto 128B
- Analog comparator
- 10-Bit ADC
- High Current Sink/Source for Direct LED Drive
- Upto 16-Bit Timers
- In-Circuit Serial Programming(ICSP) via two pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Interrupt-on-Pin Change, Individual Programmable Weak Pull-ups
- Applications: Automotive, Industrial, Appliances and consumer entry-level product
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,650 25+ € 1,620 100+ € 1,600 250+ € 1,570 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 3.5KB | 8Pins | - | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Tube of 100 | 1+ € 148,020 25+ € 145,060 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 3.5KB | 8Pins | - | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 0,817 25+ € 0,808 100+ € 0,800 250+ € 0,791 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | MSOP | 5I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | - | |||||
Each | 1+ € 1,000 25+ € 0,918 100+ € 0,831 250+ € 0,765 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 3.5KB | 8Pins | - | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | - | |||||
Each | 1+ € 1,480 25+ € 1,460 100+ € 1,430 250+ € 1,410 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | DIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | - | |||||
Each | 1+ € 1,220 25+ € 1,200 100+ € 1,170 250+ € 1,150 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 1,390 25+ € 1,380 100+ € 1,370 250+ € 1,360 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | PDIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | |||||
Each | 1+ € 0,902 25+ € 0,824 100+ € 0,819 250+ € 0,813 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 1,850 25+ € 1,840 100+ € 1,830 250+ € 1,820 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 3.5KB | 8Pins | - | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 2,460 25+ € 2,150 100+ € 1,780 250+ € 1,600 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | DIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 2,000 25+ € 1,750 100+ € 1,450 250+ € 1,300 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | DIP | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 1,720 25+ € 1,510 100+ € 1,250 250+ € 1,120 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 2,230 25+ € 1,950 100+ € 1,620 250+ € 1,450 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | DIP | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 2,550 25+ € 2,230 100+ € 1,850 250+ € 1,660 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 3.5KB | 8Pins | - | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 2,490 25+ € 2,180 100+ € 1,810 250+ € 1,620 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | DIP | 6I/O's | SPI | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 2,630 25+ € 2,300 100+ € 1,910 250+ € 1,710 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 3.5KB | 8Pins | - | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Pack of 100 | 1+ € 108,380 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Tube of 60 | 1+ € 99,880 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 3.5KB | 8Pins | - | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 1,090 25+ € 1,080 100+ € 1,070 250+ € 1,060 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | DIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,890 25+ € 1,660 100+ € 1,370 3300+ € 1,230 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 0,936 25+ € 0,910 100+ € 0,905 250+ € 0,900 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 2,020 25+ € 1,760 100+ € 1,460 250+ € 1,310 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ € 2,460 25+ € 2,390 100+ € 2,380 250+ € 2,360 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 3.5KB | 8Pins | - | DFN | 6I/O's | USB | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,970 25+ € 1,720 100+ € 1,430 3300+ € 1,280 | Мин: 1 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,370 3300+ € 1,230 | Мин: 100 / Множ: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | - | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||