PIC16 Family PIC16F157x Series Microcontrollers 8-bit Microcontrollers:
15 Намерени продуктаНамерете огромна гама от PIC16 Family PIC16F157x Series Microcontrollers 8-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 8-bit Microcontrollers, като PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers от най-добрите световни производители, включително: Microchip.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,650 25+ € 1,510 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ € 1,330 25+ € 1,270 100+ € 1,210 250+ € 1,010 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | EUSART | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ € 1,330 25+ € 1,210 100+ € 1,160 250+ € 1,100 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ € 1,100 25+ € 1,020 100+ € 0,993 250+ € 0,966 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each | 1+ € 1,320 25+ € 1,220 100+ € 1,210 250+ € 1,200 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each | 1+ € 1,010 25+ € 0,910 100+ € 0,871 250+ € 0,832 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 12I/O's | EUSART | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 576+ € 1,170 | Мин: 576 / Множ: 576 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each (Supplied on Full Reel) Цели бобини | 2600+ € 1,030 | Мин: 2600 / Множ: 2600 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 12I/O's | EUSART | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each | 672+ € 1,050 | Мин: 672 / Множ: 672 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 0,978 | Мин: 2500 / Множ: 2500 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each | 672+ € 0,968 | Мин: 672 / Множ: 672 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each | 672+ € 1,040 | Мин: 672 / Множ: 672 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each (Supplied on Full Reel) Цели бобини | 3300+ € 0,978 | Мин: 3300 / Множ: 3300 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 7KB | 16Pins | UQFN-EP | 12I/O's | EUSART | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 1,060 | Мин: 2500 / Множ: 2500 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F157x | |||||
Each (Supplied on Full Reel) Цели бобини | 1600+ € 1,230 | Мин: 1600 / Множ: 1600 | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F157x | |||||