PIC16 Family PIC16F176x Series Microcontrollers 8-bit Microcontrollers:
18 Намерени продуктаНамерете огромна гама от PIC16 Family PIC16F176x Series Microcontrollers 8-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 8-bit Microcontrollers, като PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers от най-добрите световни производители, включително: Microchip.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,760 25+ € 1,690 100+ € 1,620 250+ € 1,340 | Общо:€ 1,76 Мин: 1 / Множ: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | |||||
Each | 1+ € 1,790 25+ € 1,630 100+ € 1,480 250+ € 1,450 | Общо:€ 1,79 Мин: 1 / Множ: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ € 2,260 25+ € 2,080 | Общо:€ 2,26 Мин: 1 / Множ: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | |||||
Each | 1+ € 1,930 25+ € 1,740 100+ € 1,600 250+ € 1,460 | Общо:€ 1,93 Мин: 1 / Множ: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ € 1,820 25+ € 1,660 100+ € 1,600 250+ € 1,530 | Общо:€ 1,82 Мин: 1 / Множ: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ € 1,520 25+ € 1,400 100+ € 1,340 250+ € 1,270 | Общо:€ 1,52 Мин: 1 / Множ: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each (Supplied on Full Reel) Цели бобини | 3300+ € 1,390 | Общо:€ 4 587,00 Мин: 3300 / Множ: 3300 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F176x | |||||
Each | 364+ € 1,510 | Общо:€ 549,64 Мин: 364 / Множ: 364 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F176x | |||||
Each | 402+ € 1,580 | Общо:€ 635,16 Мин: 402 / Множ: 402 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F176x | |||||
Each | 418+ € 1,430 | Общо:€ 597,74 Мин: 418 / Множ: 418 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F176x | |||||
Each | 330+ € 1,740 | Общо:€ 574,20 Мин: 330 / Множ: 330 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F176x | |||||
Each (Supplied on Full Reel) Цели бобини | 3300+ € 1,470 | Общо:€ 4 851,00 Мин: 3300 / Множ: 3300 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F176x | |||||
Each | 1+ € 1,570 25+ € 1,420 100+ € 1,290 250+ € 1,260 | Общо:€ 1,57 Мин: 1 / Множ: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 380+ € 1,580 | Общо:€ 600,40 Мин: 380 / Множ: 380 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F176x | |||||
Each | 342+ € 1,670 | Общо:€ 571,14 Мин: 342 / Множ: 342 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F176x | |||||
Each | 286+ € 1,970 | Общо:€ 563,42 Мин: 286 / Множ: 286 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F176x | |||||
Each | 402+ € 1,470 | Общо:€ 590,94 Мин: 402 / Множ: 402 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F176x | |||||
Each (Supplied on Full Reel) Цели бобини | 1600+ € 1,540 | Общо:€ 2 464,00 Мин: 1600 / Множ: 1600 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F176x | |||||