PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers:
118 Намерени продуктаPIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers
PIC16(L)F18xx microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with extreme Low Power (XLP) for a wide range of general purpose and low-power applications. This family includes up to 56 KB of Flash memory, along with a 10-bit ADC with Computation (ADC2) for automated signal analysis to reduce the complexity of the application.
- Analog Comparator Module
- FLASH: Upto 8Kwords, RAM: Upto 1KB, EEPROM: Upto 256B
- Interfaces: SPI, I2C, EUSART
- Upto 12 Channel 10-Bit ADC
- Upto 17 General Purpose Input Output Pins
- Upto 4 timers
- In-Circuit Serial Programming (ICSP) via Two Pins
- Two Capture, Compare, PWM (CCP) Modules
- Two Enhanced CCP (ECCP) Modules
- Applications: Life Support And/Or Safety Applications
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,820 25+ € 1,660 100+ € 1,530 250+ € 1,390 | Общо:€ 1,82 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,530 25+ € 1,400 100+ € 1,280 250+ € 1,250 | Общо:€ 1,53 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 20Pins | - | SSOP | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,390 25+ € 1,280 100+ € 1,230 250+ € 1,170 | Общо:€ 1,39 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 4KB | 20Pins | - | SOIC | 16I/O's | I2C, SPI, EUSART | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ € 1,540 25+ € 1,410 100+ € 1,290 250+ € 1,270 | Общо:€ 1,54 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 16Pins | - | QFN | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ € 1,670 25+ € 1,530 100+ € 1,390 250+ € 1,360 | Общо:€ 1,67 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 20Pins | - | QFN | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,570 25+ € 1,430 100+ € 1,300 250+ € 1,200 | Общо:€ 1,57 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 8KB | 14Pins | - | TSSOP | 12I/O's | I2C, SPI, EUSART | - | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Full Reel) Цели бобини | 1100+ € 1,100 | Общо:€ 1 210,00 Мин: 1100 / Множ: 1100 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | WSOIC | 15I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,560 25+ € 1,520 100+ € 1,490 2500+ € 1,450 | Общо:€ 1,56 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | TSSOP | 12I/O's | I2C, SPI, EUSART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,490 2500+ € 1,450 | Общо:€ 149,00 Мин: 100 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | TSSOP | 12I/O's | I2C, SPI, EUSART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,350 25+ € 1,250 | Общо:€ 1,35 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 8KB | 20Pins | - | SSOP | 18I/O's | I2C, SPI, EUSART | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 25+ € 1,250 | Общо:€ 125,00 Мин: 100 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 8KB | 20Pins | - | SSOP | 18I/O's | I2C, SPI, EUSART | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ € 1,300 25+ € 1,190 100+ € 1,080 250+ € 1,070 | Общо:€ 1,30 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 20Pins | - | UQFN-EP | 17I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F182x | - | |||||
Each | 1+ € 1,530 25+ € 1,410 100+ € 1,260 250+ € 1,230 | Общо:€ 1,53 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | SOIC | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,670 25+ € 1,600 100+ € 1,530 250+ € 1,400 | Общо:€ 1,67 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | DIP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ € 1,450 25+ € 1,350 100+ € 1,290 250+ € 1,220 | Общо:€ 1,45 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ € 2,180 25+ € 1,910 | Общо:€ 2,18 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | DIP | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,790 25+ € 1,660 | Общо:€ 1,79 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 18Pins | - | DIP | 16I/O's | EUSART, I2C, SPI | - | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,580 25+ € 1,430 100+ € 1,380 250+ € 1,320 | Общо:€ 1,58 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ € 1,960 25+ € 1,790 | Общо:€ 1,96 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 18Pins | - | DIP | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,310 25+ € 1,190 100+ € 1,140 250+ € 1,080 | Общо:€ 1,31 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI | - | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,810 25+ € 1,740 100+ € 1,670 250+ € 1,620 | Общо:€ 1,81 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | DIP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ € 1,430 25+ € 1,380 100+ € 1,320 250+ € 1,210 | Общо:€ 1,43 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | DIP | 12I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,680 25+ € 1,530 | Общо:€ 1,68 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | DIP | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,500 25+ € 1,380 100+ € 1,240 250+ € 1,220 | Общо:€ 1,50 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 20Pins | - | SSOP | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ € 1,210 25+ € 1,110 100+ € 1,090 250+ € 1,060 | Общо:€ 1,21 Мин: 1 / Множ: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI, USB | - | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||