PIC16 Family PIC16F8x Series Microcontrollers 8-bit Microcontrollers:
57 Намерени продуктаНамерете огромна гама от PIC16 Family PIC16F8x Series Microcontrollers 8-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 8-bit Microcontrollers, като PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers от най-добрите световни производители, включително: Microchip.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,790 25+ € 3,710 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | DIP | 16I/O's | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ € 5,210 25+ € 5,120 100+ € 5,110 250+ € 5,050 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | WSOIC | 13I/O's | - | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8x | |||||
Each | 1+ € 4,490 25+ € 3,930 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | DIP | 16I/O's | I2C, SPI, USART | 368Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ € 5,850 25+ € 5,120 100+ € 4,240 250+ € 3,800 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | SOIC | 16I/O's | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ € 4,600 25+ € 4,540 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ € 6,560 25+ € 5,740 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ € 5,770 25+ € 5,660 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 10MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ € 4,290 25+ € 4,210 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ € 4,200 25+ € 4,140 100+ € 4,130 250+ € 4,120 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ € 6,260 25+ € 5,480 100+ € 4,540 250+ € 4,070 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 16I/O's | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ € 7,460 25+ € 6,530 100+ € 5,410 250+ € 4,850 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ € 7,350 25+ € 6,430 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 10MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 126+ € 6,080 | Мин: 126 / Множ: 126 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 10MHz | 1.75KB | 18Pins | SOIC | 13I/O's | - | 68Byte | - | - | 2V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ € 4,740 25+ € 4,680 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ € 5,050 25+ € 4,980 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ € 4,600 25+ € 4,560 100+ € 4,550 250+ € 4,540 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 126+ € 5,410 | Мин: 126 / Множ: 126 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 100+ € 6,120 | Мин: 100 / Множ: 100 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 100+ € 6,390 | Мин: 100 / Множ: 100 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | PDIP | 13I/O's | RS232 | 68Byte | - | - | 2V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8x | |||||
Each (Supplied on Full Reel) Цели бобини | 1100+ € 4,240 | Мин: 1100 / Множ: 1100 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | WSOIC | 16I/O's | AUSART, I2C, SPI | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8x | |||||
Each | 126+ € 5,100 | Мин: 126 / Множ: 126 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | WSOIC | 16I/O's | AUSART, I2C, SPI | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8x | |||||
Each | 125+ € 5,580 | Мин: 125 / Множ: 125 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 134+ € 5,590 | Мин: 134 / Множ: 134 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 134+ € 4,940 | Мин: 134 / Множ: 134 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 20Pins | SSOP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Tube of 25 | 1+ € 132,010 25+ € 129,370 | Мин: 1 / Множ: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | |||||