PIC18 Family PIC18F24xx Series Microcontrollers 8-bit Microcontrollers:
50 Намерени продуктаPIC18 Family PIC18F24xx Series Microcontrollers 8-bit Microcontrollers
This family of devices offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications.
- Clocked up to 40 MHz
- FLASH: Up to 24KB, SRAM: Up to 2KB, EEPROM: 256B
- 3x Programmable External Interrupts
- Interfaces: EUSART, I2C, SPI.
- Up to 12-Bit ADC
- Dual Analog Comparators
- 1x 8-Bit and 3x 16-Bit Timers
- Self-Programmable under Software Control
- Up to 25 General Purpose Input Output Pins
- Applications: Motor controllers, Battery applications
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,060 25+ € 6,010 100+ € 6,000 250+ € 5,990 | Общо:€ 6,06 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 5,880 25+ € 5,760 | Общо:€ 5,88 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 28Pins | DIP | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ € 10,600 25+ € 9,280 100+ € 7,690 250+ € 6,890 | Общо:€ 10,60 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 4,430 25+ € 4,410 100+ € 4,400 250+ € 4,390 | Общо:€ 4,43 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 5,740 25+ € 5,670 | Общо:€ 5,74 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ € 4,990 25+ € 4,970 100+ € 4,950 250+ € 4,930 | Общо:€ 4,99 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 5,380 25+ € 5,330 100+ € 5,320 250+ € 5,310 | Общо:€ 5,38 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 5,330 25+ € 4,660 | Общо:€ 5,33 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 4,900 25+ € 4,810 | Общо:€ 4,90 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ € 6,960 25+ € 6,090 | Общо:€ 6,96 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 8,850 25+ € 7,740 100+ € 6,410 250+ € 5,750 | Общо:€ 8,85 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 3,690 25+ € 3,680 100+ € 3,670 250+ € 3,660 | Общо:€ 3,69 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 23I/O's | EUSART | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Pack of 15 | 1+ € 73,480 25+ € 72,010 | Общо:€ 73,48 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ € 1,080 25+ € 0,988 100+ € 0,893 250+ € 0,886 | Общо:€ 1,08 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 24I/O's | DMA, I2C, SPI, UART | 1KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 0,997 25+ € 0,919 100+ € 0,832 250+ € 0,819 | Общо:€ 1,00 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | VQFN-EP | 24I/O's | DMA, I2C, SPI, UART | 1KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 6,590 25+ € 6,470 | Общо:€ 6,59 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ € 6,670 25+ € 6,610 100+ € 6,600 250+ € 6,590 | Общо:€ 6,67 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | CAN, EUSART, I2C, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 75+ € 7,280 | Общо:€ 546,00 Мин: 75 / Множ: 75 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SPDIP | 25I/O's | ECAN, EUSART, I2C, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ € 4,730 25+ € 4,690 100+ € 4,680 250+ € 4,670 | Общо:€ 4,73 Мин: 1 / Множ: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 90+ € 6,390 | Общо:€ 575,10 Мин: 90 / Множ: 90 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 28Pins | DIP | 24I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 135+ € 4,900 | Общо:€ 661,50 Мин: 135 / Множ: 135 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xxx | |||||
Each | 122+ € 5,200 | Общо:€ 634,40 Мин: 122 / Множ: 122 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN-EP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xxx | |||||
Each (Supplied on Full Reel) Цели бобини | 1600+ € 5,310 | Общо:€ 8 496,00 Мин: 1600 / Множ: 1600 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN-EP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fxx23 | |||||
Each (Supplied on Full Reel) Цели бобини | 1600+ € 6,170 | Общо:€ 9 872,00 Мин: 1600 / Множ: 1600 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | WSOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each (Supplied on Full Reel) Цели бобини | 1600+ € 4,540 | Общо:€ 7 264,00 Мин: 1600 / Множ: 1600 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xxx | |||||