PIC18 Family PIC18F2xxK22 Series Microcontrollers 8-bit Microcontrollers:
13 Намерени продуктаНамерете огромна гама от PIC18 Family PIC18F2xxK22 Series Microcontrollers 8-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 8-bit Microcontrollers, като PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers от най-добрите световни производители, включително: Microchip.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,550 25+ € 2,440 100+ € 2,330 250+ € 2,090 | Общо:€ 2,55 Мин: 1 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,700 25+ € 2,480 100+ € 2,230 250+ € 2,120 | Общо:€ 2,70 Мин: 1 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,760 25+ € 2,650 | Общо:€ 2,76 Мин: 1 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,810 25+ € 2,700 100+ € 2,580 250+ € 2,330 | Общо:€ 2,81 Мин: 1 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK22 | - | |||||
Each | 1+ € 2,560 25+ € 2,530 100+ € 2,490 250+ € 2,460 | Общо:€ 2,56 Мин: 1 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,770 25+ € 2,540 100+ € 2,300 250+ € 2,250 | Общо:€ 2,77 Мин: 1 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,180 1600+ € 2,140 | Общо:€ 218,00 Мин: 100 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK22 | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,440 1600+ € 2,370 | Общо:€ 244,00 Мин: 100 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,740 25+ € 2,510 100+ € 2,440 1600+ € 2,370 | Общо:€ 2,74 Мин: 1 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,610 25+ € 2,400 100+ € 2,180 1600+ € 2,140 | Общо:€ 2,61 Мин: 1 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK22 | - | |||||
Each | 225+ € 2,540 | Общо:€ 571,50 Мин: 225 / Множ: 225 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxK22 | - | |||||
Each (Supplied on Full Reel) Цели бобини | 2100+ € 2,050 | Общо:€ 4 305,00 Мин: 2100 / Множ: 2100 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK22 | - | |||||
Each | 1+ € 2,940 25+ € 2,710 100+ € 2,440 250+ € 2,390 | Общо:€ 2,94 Мин: 1 / Множ: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK22 | - | |||||