PIC18 Family PIC18F46xx Series Microcontrollers 8-bit Microcontrollers:
17 Намерени продуктаНамерете огромна гама от PIC18 Family PIC18F46xx Series Microcontrollers 8-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 8-bit Microcontrollers, като PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers от най-добрите световни производители, включително: Microchip.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,550 25+ € 7,400 | Общо:€ 7,55 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ € 11,350 25+ € 9,930 100+ € 8,230 250+ € 7,380 | Общо:€ 11,35 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,540 25+ € 1,410 100+ € 1,270 1200+ € 1,240 | Общо:€ 1,54 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,360 3300+ € 1,350 | Общо:€ 136,00 Мин: 100 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,270 1200+ € 1,240 | Общо:€ 127,00 Мин: 100 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,640 25+ € 1,500 100+ € 1,360 3300+ € 1,350 | Общо:€ 1,64 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ € 7,650 25+ € 7,570 100+ € 7,560 250+ € 7,550 | Общо:€ 7,65 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 3.87KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Full Reel) Цели бобини | 1200+ € 7,050 | Общо:€ 8 460,00 Мин: 1200 / Множ: 1200 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 1+ € 8,130 25+ € 8,040 | Общо:€ 8,13 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | I2C, SPI, USART | 3.875KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ € 7,040 25+ € 6,950 | Общо:€ 7,04 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Full Reel) Цели бобини | 1600+ € 7,340 | Общо:€ 11 744,00 Мин: 1600 / Множ: 1600 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 90+ € 7,970 | Общо:€ 717,30 Мин: 90 / Множ: 90 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 90+ € 6,940 | Общо:€ 624,60 Мин: 90 / Множ: 90 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x1x | |||||
Pack of 10 | 1+ € 81,510 25+ € 79,880 | Общо:€ 81,51 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each (Supplied in a Waffle Tray) | 1+ € 1 467,000 25+ € 1 438,000 100+ € 1 408,000 | Общо:€ 1 467,00 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ € 4,760 10+ € 4,690 25+ € 4,620 | Общо:€ 4,76 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ € 1,000 | Общо:€ 1,00 Мин: 1 / Множ: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F4x2x | |||||