PIC18 Family PIC18FxxK20 Series Microcontrollers 8-bit Microcontrollers:
80 Намерени продуктаНамерете огромна гама от PIC18 Family PIC18FxxK20 Series Microcontrollers 8-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 8-bit Microcontrollers, като PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers от най-добрите световни производители, включително: Microchip.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,170 25+ € 2,080 100+ € 1,990 250+ € 1,710 | Общо:€ 2,17 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,100 25+ € 2,860 100+ € 2,570 250+ € 2,360 | Общо:€ 3,10 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,580 25+ € 2,530 | Общо:€ 2,58 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,400 1200+ € 2,310 | Общо:€ 240,00 Мин: 100 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 35I/O's | EUSART, I2C, SPI | - | 3096Byte | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK20 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,890 25+ € 2,630 100+ € 2,400 1200+ € 2,310 | Общо:€ 2,89 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 35I/O's | EUSART, I2C, SPI | - | 3096Byte | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK20 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,440 25+ € 2,220 | Общо:€ 2,44 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 44Pins | - | QFN | 36I/O's | EUSART, I2C, SPI | - | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 25+ € 2,220 | Общо:€ 222,00 Мин: 100 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 44Pins | - | QFN | 36I/O's | EUSART, I2C, SPI | - | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each | 1+ € 2,290 25+ € 2,240 | Общо:€ 2,29 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 8KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,500 25+ € 2,450 | Общо:€ 2,50 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,850 25+ € 2,840 100+ € 2,830 250+ € 2,820 | Общо:€ 2,85 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,190 25+ € 3,130 | Общо:€ 3,19 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,730 25+ € 2,510 100+ € 2,280 250+ € 2,230 | Общо:€ 2,73 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,560 25+ € 2,330 100+ € 2,120 250+ € 2,080 | Общо:€ 2,56 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,120 25+ € 1,960 100+ € 1,780 250+ € 1,740 | Общо:€ 2,12 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,660 25+ € 2,430 100+ € 2,330 250+ € 2,300 | Общо:€ 2,66 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,960 25+ € 2,900 | Общо:€ 2,96 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,540 25+ € 2,330 100+ € 2,120 250+ € 2,080 | Общо:€ 2,54 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,600 25+ € 2,500 100+ € 2,390 250+ € 2,290 | Общо:€ 2,60 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,300 25+ € 2,110 100+ € 1,930 250+ € 1,920 | Общо:€ 2,30 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,010 25+ € 1,840 100+ € 1,670 250+ € 1,660 | Общо:€ 2,01 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 16KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 768Byte | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,790 25+ € 2,560 100+ € 2,320 1600+ € 2,290 | Общо:€ 2,79 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN-EP | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK20 | - | |||||
Each | 1+ € 1,920 25+ € 1,740 100+ € 1,590 250+ € 1,560 | Общо:€ 1,92 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 8KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,340 25+ € 2,320 100+ € 2,300 1600+ € 2,280 | Общо:€ 2,34 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,300 1600+ € 2,280 | Общо:€ 230,00 Мин: 100 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,940 25+ € 2,710 100+ € 2,460 250+ € 2,440 | Общо:€ 2,94 Мин: 1 / Множ: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | QFN | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||