PSOC 3 Family CY8C32xx Series Microcontrollers 8-bit Microcontrollers:
8 Намерени продуктаPSOC 3 Family CY8C32xx Series Microcontrollers 8-bit Microcontrollers
The CY8C32 family of ultra low power, PSoC programmable system-on-chip devices is part of the scalable 8-Bit PSoC 3 and 32-Bit PSoC 5 architectures. This family provides configurable blocks of digital, interconnect circuitry and a minimal set of analog peripherals all integrated with a high-performance 8051 CPU subsystem.
- 8051 Core, Clocked Upto 50 MHz, With DMA Controller
- FLASH: 64KB, RAM: 8KB
- Interfaces: I2C, UART, SPI, I2S, LIN 2.0
- Upto 20-Bit ADC
- Upto 4x 16-Bit timer, counter, and PWM (TCPWM) blocks
- Capsense Support for Upto 62 Sensors
- 24 Channel DMA Controller
- 4x 16- Bit Timer/Counter
- Temperature Range (ambient) -40 to 85 °C
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,800 10+ € 10,900 25+ € 9,430 50+ € 9,280 100+ € 9,130 | Мин: 1 / Множ: 1 | PSOC 3 Family CY8C32xx Series Microcontrollers | 8051 | 50MHz | 64KB | 100Pins | TQFP | 62I/O's | I2C, USB | 8KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C32xx | |||||
Each | 1+ € 8,630 10+ € 8,440 25+ € 8,260 50+ € 8,070 100+ € 7,880 | Мин: 1 / Множ: 1 | PSOC 3 Family CY8C32xx Series Microcontrollers | 8051 | 50MHz | 64KB | 100Pins | TQFP | 62I/O's | I2C | 8KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C32xx | |||||
Each | 2600+ € 7,610 | Мин: 2600 / Множ: 2600 | PSOC 3 Family CY8C32xx Series Microcontrollers | 8051 | 50MHz | 64KB | 68Pins | QFN | 38I/O's | I2C, USB | 8KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C32xx | |||||
Each | 1300+ € 6,310 | Мин: 1300 / Множ: 1300 | PSOC 3 Family CY8C32xx Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFN | 25I/O's | I2C, USB | 8KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C32xx | |||||
Each | 1+ € 8,640 10+ € 6,710 25+ € 6,240 50+ € 5,980 100+ € 5,710 Още цени... | Мин: 1 / Множ: 1 | PSOC 3 Family CY8C32xx Series Microcontrollers | 8051 | 50MHz | 32KB | 68Pins | QFN | 38I/O's | I2C | 4KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C32xx | |||||
Each | 1+ € 9,050 10+ € 7,050 25+ € 6,040 50+ € 5,940 100+ € 5,830 Още цени... | Мин: 1 / Множ: 1 | PSOC 3 Family CY8C32xx Series Microcontrollers | 8051 | 50MHz | 32KB | 100Pins | TQFP | 62I/O's | I2C | 4KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C32xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 9,840 10+ € 7,940 25+ € 7,340 50+ € 7,140 100+ € 6,920 Още цени... | Мин: 1 / Множ: 1 | PSOC 3 Family CY8C32xx Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFN | 38I/O's | CAN, USB | 8KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C32xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 7,940 25+ € 7,340 50+ € 7,140 100+ € 6,920 250+ € 6,770 | Мин: 10 / Множ: 1 | PSOC 3 Family CY8C32xx Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFN | 38I/O's | CAN, USB | 8KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C32xx |