Si106x Family Microcontrollers 8-bit Microcontrollers:
10 Намерени продуктаНамерете огромна гама от Si106x Family Microcontrollers 8-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 8-bit Microcontrollers, като PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers от най-добрите световни производители, включително: Silicon Labs.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,790 10+ € 4,470 | Мин: 1 / Множ: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each | 1+ € 6,430 10+ € 5,480 25+ € 5,300 50+ € 5,150 100+ € 4,980 Още цени... | Мин: 1 / Множ: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each | 1+ € 12,490 10+ € 9,760 25+ € 8,050 50+ € 7,730 100+ € 7,410 Още цени... | Мин: 1 / Множ: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each | 1+ € 9,210 10+ € 7,180 25+ € 5,910 50+ € 5,670 100+ € 5,430 Още цени... | Мин: 1 / Множ: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 6,390 | Мин: 2500 / Множ: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 5,840 | Мин: 2500 / Множ: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 5,820 | Мин: 2500 / Множ: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 4,560 | Мин: 2500 / Множ: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN-EP | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 5,410 | Мин: 2500 / Множ: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 5,000 | Мин: 2500 / Множ: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN-EP | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||