383 Намерени резултати за "rectifiers"
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 5,540 50+ € 3,920 100+ € 3,570 500+ € 3,130 1000+ € 2,810 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each | 1+ € 4,490 10+ € 3,430 25+ € 2,900 50+ € 2,670 100+ € 2,560 Още цени... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+ € 9,490 10+ € 7,210 25+ € 6,900 50+ € 6,760 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | ||||||
Each | 1+ € 4,050 10+ € 3,190 25+ € 3,060 50+ € 2,950 100+ € 2,840 Още цени... | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 4KB | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+ € 5,790 10+ € 4,480 25+ € 4,160 50+ € 3,980 100+ € 3,800 Още цени... | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ € 11,800 10+ € 9,310 25+ € 8,030 50+ € 7,390 100+ € 7,150 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 12,330 10+ € 10,080 25+ € 9,680 50+ € 8,910 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | ||||||
Each | 1+ € 7,390 10+ € 5,740 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 17,620 10+ € 14,160 25+ € 13,270 50+ € 12,210 100+ € 11,310 | XMC4000 Family XMC4300 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | 256KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC4300 | - | ||||||
Each | 1+ € 5,110 10+ € 3,910 25+ € 3,620 50+ € 3,330 100+ € 3,030 Още цени... | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ € 5,380 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4700S | - | ||||||
Each | 1+ € 16,060 10+ € 12,790 25+ € 11,130 50+ € 10,240 100+ € 9,800 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | 1536KB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | 276KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC47xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,820 10+ € 1,350 50+ € 1,240 100+ € 1,010 250+ € 0,957 Още цени... | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 16MHz | 16KB | 8Pins | SOIC | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,430 10+ € 1,820 25+ € 1,670 50+ € 1,540 100+ € 1,380 Още цени... | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | 200KB | 28Pins | TSSOP | 26I/O's | I2C, I2S, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | ||||||
Each | 1+ € 1,650 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 16MHz | 16KB | 16Pins | SOIC | 13I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each | 1+ € 1,460 10+ € 1,080 50+ € 0,884 100+ € 0,846 250+ € 0,824 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 16MHz | 8KB | 8Pins | SOIC | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 7,840 10+ € 5,480 25+ € 5,220 50+ € 4,800 100+ € 4,180 Още цени... | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,740 10+ € 1,300 50+ € 1,180 100+ € 1,060 250+ € 1,000 Още цени... | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | 32KB | 38Pins | TSSOP | 34I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC13xx | - | ||||||
Each | 1+ € 3,060 10+ € 2,320 25+ € 2,130 50+ € 2,090 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 24MHz | 16KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+ € 19,210 5+ € 17,340 10+ € 15,460 25+ € 13,570 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | I2C, LIN, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,070 10+ € 1,550 25+ € 1,420 50+ € 1,350 100+ € 1,280 Още цени... | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 128KB | 38Pins | TSSOP | 26I/O's | I2C, I2S, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,320 10+ € 1,740 25+ € 1,600 50+ € 1,530 100+ € 1,450 Още цени... | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | ||||||
Each | 1+ € 6,730 10+ € 5,210 25+ € 4,830 50+ € 4,590 100+ € 4,090 Още цени... | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC42xx | - | ||||||
Each | 1+ € 6,120 10+ € 4,750 25+ € 4,410 50+ € 4,320 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 150MHz | 512KB | 124Pins | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,730 10+ € 3,620 25+ € 3,350 50+ € 3,200 100+ € 3,040 Още цени... | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | ||||||