ARM Cortex-M4F ARM Microcontrollers:
757 Намерени продуктаНамерете огромна гама от ARM Cortex-M4F ARM Microcontrollers в Farnell България. Ние разполагаме с широка гама от ARM Microcontrollers, като ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers от най-добрите световни производители, включително: Stmicroelectronics, Microchip, NXP, Silicon Labs & Analog Devices.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,330 10+ € 4,510 25+ € 4,500 50+ € 4,140 100+ € 4,070 Още цени... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ € 6,690 10+ € 5,180 25+ € 4,800 50+ € 4,560 100+ € 4,160 Още цени... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,720 10+ € 3,030 25+ € 2,860 50+ € 2,720 100+ € 2,630 Още цени... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 128KB | 64Pins | WLCSP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ € 4,060 10+ € 3,110 25+ € 3,100 50+ € 3,090 100+ € 3,070 Още цени... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ € 6,110 10+ € 5,950 25+ € 5,780 50+ € 5,620 100+ € 5,510 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 9,280 10+ € 7,430 25+ € 6,970 50+ € 6,910 100+ € 6,840 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 1.5MB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 8,370 10+ € 6,520 25+ € 6,060 50+ € 6,010 100+ € 5,960 Още цени... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ € 18,520 10+ € 18,150 90+ € 17,780 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | - | ||||||
Each | 1+ € 5,400 10+ € 4,140 25+ € 4,120 50+ € 4,090 100+ € 4,070 Още цени... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | UFBGA | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ € 3,960 10+ € 3,010 25+ € 2,780 50+ € 2,560 100+ € 2,310 Още цени... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 128KB | 48Pins | UFQFPN | 36I/O's | I2C, I2S, SPI, USART | 36KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,430 10+ € 3,610 25+ € 3,410 50+ € 3,250 100+ € 3,130 Още цени... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ € 11,710 10+ € 10,060 25+ € 9,950 50+ € 9,840 100+ € 9,730 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ € 7,940 10+ € 7,760 25+ € 7,590 50+ € 7,410 100+ € 7,230 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 1.5MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ € 6,740 10+ € 5,220 25+ € 4,840 50+ € 4,450 100+ € 4,070 Още цени... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, USART, USB | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ € 7,080 10+ € 5,490 25+ € 5,090 50+ € 4,820 100+ € 4,540 Още цени... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ € 23,170 5+ € 20,850 10+ € 16,970 25+ € 15,970 50+ € 15,650 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ € 22,510 10+ € 18,190 25+ € 15,740 50+ € 15,500 100+ € 15,250 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,370 10+ € 3,340 25+ € 3,080 50+ € 2,830 100+ € 2,570 Още цени... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 16KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ € 8,090 10+ € 7,770 25+ € 7,450 50+ € 7,140 100+ € 6,820 Още цени... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 512KB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 48Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ € 8,820 10+ € 6,400 25+ € 6,290 50+ € 6,180 100+ € 6,060 Още цени... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ € 6,880 10+ € 5,330 25+ € 4,940 50+ € 4,900 100+ € 4,870 Още цени... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ € 8,130 25+ € 7,440 100+ € 7,320 250+ € 7,200 | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 99I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM E5X | - | ||||||
Each | 1+ € 4,690 10+ € 3,570 25+ € 3,300 50+ € 3,150 100+ € 2,990 Още цени... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ € 3,710 10+ € 3,630 25+ € 3,540 50+ € 3,460 100+ € 3,370 Още цени... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
3123144 RoHS | Each | 1+ € 20,010 10+ € 15,980 25+ € 14,970 50+ € 14,420 100+ € 13,860 | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | - | |||||