ARM Cortex-M4F, ARM Cortex-M0+ ARM Microcontrollers:
42 Намерени продуктаНамерете огромна гама от ARM Cortex-M4F, ARM Cortex-M0+ ARM Microcontrollers в Farnell България. Ние разполагаме с широка гама от ARM Microcontrollers, като ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers от най-добрите световни производители, включително: Infineon, Stmicroelectronics & NXP.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,610 10+ € 4,510 25+ € 4,180 50+ € 3,970 100+ € 3,670 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 1MB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ € 6,650 10+ € 5,220 25+ € 4,840 50+ € 4,450 100+ € 4,430 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN-EP | 49I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ € 5,530 10+ € 4,260 25+ € 3,940 50+ € 3,620 100+ € 3,300 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ € 4,000 10+ € 3,310 25+ € 3,170 50+ € 2,920 100+ € 2,820 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ € 2,970 10+ € 2,340 25+ € 2,170 50+ € 2,100 100+ € 2,020 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ € 2,930 10+ € 2,510 25+ € 2,410 50+ € 2,380 100+ € 2,360 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ € 9,860 10+ € 7,710 25+ € 7,170 50+ € 6,880 100+ € 6,580 Още цени... | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | 1MB | 124Pins | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62x7 | ||||||
Each | 1+ € 4,100 10+ € 3,500 25+ € 3,460 50+ € 3,430 100+ € 3,410 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 256KB | 68Pins | VFQFPN-EP | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ € 5,930 10+ € 4,570 25+ € 4,220 50+ € 3,880 100+ € 3,860 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 512KB | 68Pins | VFQFPN-EP | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 11,970 10+ € 9,480 25+ € 8,840 50+ € 8,480 100+ € 8,120 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 1MB | 86Pins | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ € 3,370 10+ € 3,360 25+ € 3,350 50+ € 3,340 100+ € 3,330 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 128KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ € 3,710 10+ € 3,280 25+ € 3,190 50+ € 3,160 100+ € 3,140 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 7,500 10+ € 5,830 25+ € 5,410 50+ € 5,250 100+ € 4,800 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 1MB | 100Pins | WLCSP | 72I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 9,620 10+ € 7,710 25+ € 7,230 50+ € 7,010 100+ € 6,900 | PSoC 6 Family CY8C63x7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART | 288KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63x7 | ||||||
Each | 1+ € 4,540 10+ € 3,460 25+ € 3,180 50+ € 3,040 100+ € 2,890 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ € 7,760 10+ € 6,040 25+ € 5,600 50+ € 5,320 100+ € 5,310 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 1MB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ € 5,950 10+ € 5,850 25+ € 5,740 50+ € 5,640 100+ € 5,530 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | 512KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ € 10,470 10+ € 8,190 25+ € 7,630 50+ € 7,240 100+ € 6,840 Още цени... | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 160MHz | 1MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT2B7 | ||||||
Each | 1+ € 12,640 10+ € 9,960 25+ € 8,580 50+ € 8,440 100+ € 8,300 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | 160MHz | 2MB | 100Pins | LQFP | 78I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9xx | ||||||
Each | 1+ € 6,440 10+ € 4,980 25+ € 4,610 50+ € 4,240 100+ € 3,770 Още цени... | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | 256KB | 64Pins | TQFP | 54I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||||
Each | 1+ € 11,630 10+ € 9,140 25+ € 8,510 50+ € 8,170 100+ € 7,830 Още цени... | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | 1MB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | ||||||
Each | 1+ € 12,710 10+ € 10,130 25+ € 9,470 50+ € 9,090 100+ € 8,710 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | 2MB | 124Pins | VFBGA | 100I/O's | I2C, QSPI, SPI, UART, USB | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xA | ||||||
Each | 1+ € 6,090 10+ € 4,900 25+ € 4,610 50+ € 4,400 100+ € 4,190 Още цени... | Traveo T2G Family CYT2B6 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 80MHz | 576KB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B6 | ||||||
Each | 1+ € 13,530 10+ € 10,630 25+ € 9,910 50+ € 9,410 100+ € 8,900 Още цени... | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 160MHz | 2MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9 | ||||||
Each | 1+ € 11,280 10+ € 8,970 25+ € 7,960 50+ € 7,320 100+ € 7,090 | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | 2MB | 128Pins | TQFP | 102I/O's | I2C, SPI, UART | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||||