Kinetis E Family KE1x Series Microcontrollers ARM Microcontrollers:
37 Намерени продуктаKinetis E Family KE1x Series Microcontrollers ARM Microcontrollers
Kinetis KE1xF MCUs are the high end series MCUs in the Kinetis E family, providing a robust 5V solution with the high performance Arm Cortex-M4 core running at up to 168 MHz. The Kinetis KE1xF MCU family also integrates CAN 2.0B compliant FlexCAN and provides high reliable serial communication interface for industry application.
- ARM Cortex-M4 Core, Clocked Upto 168MHz
- FLASH: Upto 512 KB, SRAM: Upto 64 KB FlexNVM: Upto 64KB
- FlexIO provides flexibility for serial communication interface implementation
- Interfaces: CAN 2.0B
- 16 Channel 12-Bit 1 MSPS ADC1MSPS 12b ADC
- Enhanced robust IOs make sure the high performance in noisy environments
- Flextimer featured 8ch PWM supports 3-phase motor control
- Analog comparator for fast response to external analog change
- Programmable delay block with flexible trigger system
- Applications: Circuit breaker, High-end home appliances,Motor control,Smart lighting
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,720 10+ € 2,550 25+ € 2,380 50+ € 2,210 100+ € 2,030 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 40Pins | QFN | 36I/O's | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 9,300 10+ € 8,140 25+ € 6,750 50+ € 6,050 100+ € 5,580 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 7,780 10+ € 7,350 25+ € 6,920 50+ € 6,500 100+ € 6,070 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 168MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 3,760 10+ € 2,950 25+ € 2,830 50+ € 2,720 100+ € 2,710 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 4,150 10+ € 3,630 25+ € 3,010 50+ € 2,700 100+ € 2,490 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 42I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 5,610 10+ € 3,250 25+ € 3,230 50+ € 2,980 100+ € 2,970 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 89I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 3,590 10+ € 3,450 25+ € 3,310 50+ € 3,180 100+ € 3,040 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 6,950 10+ € 4,990 25+ € 4,760 50+ € 4,450 100+ € 4,130 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, I2S, SPI, UART | 32KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 7,630 10+ € 5,030 25+ € 4,880 50+ € 4,800 100+ € 4,730 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 800+ € 1,930 | Мин: 800 / Множ: 800 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 44Pins | LQFP | 38I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 4,540 | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 160MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 32KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ € 5,180 10+ € 4,400 25+ € 4,180 50+ € 3,950 100+ € 3,730 Още цени... | Мин: 1 / Множ: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 160MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each (Supplied on Full Reel) Цели бобини | 2000+ € 1,660 | Мин: 2000 / Множ: 2000 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | MIL-STD-883 | |||||
Each | 800+ € 1,610 | Мин: 800 / Множ: 800 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 44Pins | LQFP | 38I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | MIL-STD-883 | |||||
Each | 1250+ € 1,740 | Мин: 1250 / Множ: 1250 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, TSI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | MIL-STD-883 | |||||
Each | 1250+ € 1,870 | Мин: 1250 / Множ: 1250 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 42I/O's | I2C, SPI, TSI, UART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | MIL-STD-883 | |||||
Each | 800+ € 1,750 | Мин: 800 / Множ: 800 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 44Pins | LQFP | 38I/O's | I2C, SPI, UART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | MIL-STD-883 | |||||
Each | 490+ € 1,500 | Мин: 490 / Множ: 490 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 40Pins | QFN-EP | 36I/O's | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 800+ € 2,500 | Мин: 800 / Множ: 800 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each (Supplied on Full Reel) Цели бобини | 1000+ € 4,710 | Мин: 1000 / Множ: 1000 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 168MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis K | KE1x | - | |||||
Each | 490+ € 1,420 | Мин: 490 / Множ: 490 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 40Pins | QFN-EP | 36I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 800+ € 1,610 | Мин: 800 / Множ: 800 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 44Pins | LQFP | 38I/O's | I2C, SPI, TSI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | MIL-STD-883 | |||||
Each (Supplied on Full Reel) Цели бобини | 1500+ € 3,230 | Мин: 1500 / Множ: 1500 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 32KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 800+ € 1,770 | Мин: 800 / Множ: 800 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 44Pins | LQFP | 38I/O's | CAN, I2C, SPI, TSI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | MIL-STD-883 | |||||
Each | 450+ € 2,750 | Мин: 450 / Множ: 450 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 89I/O's | I2C, SPI, UART | 16KB | 28Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||