LPC Family LPC4300 Series Microcontrollers ARM Microcontrollers:
39 Намерени продуктаLPC Family LPC4300 Series Microcontrollers ARM Microcontrollers
LPC4300 Series MCUs combine the high performance and flexibility of an asymmetric dual-core architecture with multiple high-speed connectivity options, advanced timers, analog, and optional security features to secure code and data communications. DSP capabilities enable all LPC43xx families to support complex algorithms in data-intensive application.
- ARM Cortes M4F Core, Clocked Upto204 MHz
- FLASH: Upto 1024KB, RAM: Upto 200KB
- Connectivity: USB
- Interfaces: CAN 2.0, I2C, UART, I2S, SPI
- Upto 80 MSPS ADC
- Upto 83 GPIO
- With ARM Cortex M0 Co processor
- Applications: Smart meters,Industrial automation and control, telematics
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 2320729 RoHS | Each | 1+ € 13,980 10+ € 11,140 25+ € 10,700 50+ € 10,250 100+ € 9,120 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| Each | 1+ € 6,500 10+ € 6,110 25+ € 5,730 50+ € 5,340 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, QSPI, UART | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| Each | 1+ € 14,210 10+ € 11,960 25+ € 10,350 50+ € 10,250 100+ € 10,140 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 256Pins | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB | 282KB | 22Channels | 10Bit, 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | LPC | LPC4300 | |||||
| Each | 1+ € 13,410 10+ € 12,720 25+ € 12,030 50+ € 11,340 100+ € 10,650 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| Each | 1+ € 7,930 10+ € 7,590 25+ € 7,240 50+ € 6,900 100+ € 6,550 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 144Pins | LQFP | 83I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| 2320730 RoHS | Each | 1+ € 15,640 10+ € 14,360 25+ € 13,080 50+ € 11,800 100+ € 10,520 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 100Pins | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| Each | 1+ € 17,380 10+ € 12,490 25+ € 11,460 50+ € 11,450 100+ € 11,440 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.6V | 3.4V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | |||||
| 2320718 RoHS | Each | 1+ € 11,390 10+ € 10,920 25+ € 10,460 50+ € 9,990 100+ € 9,520 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 104KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| Each | 1+ € 15,460 10+ € 12,360 25+ € 12,210 50+ € 12,070 100+ € 11,920 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| Each | 90+ € 7,880 | Мин: 90 / Множ: 90 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 256Pins | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| 2320726 RoHS | Each | 1+ € 14,630 10+ € 10,070 25+ € 9,940 50+ € 9,740 100+ € 9,540 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| 2320717 RoHS | Each | 1+ € 12,670 10+ € 9,250 25+ € 9,170 50+ € 8,910 100+ € 8,640 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 100Pins | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 104KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| Each | 1+ € 18,390 10+ € 15,560 25+ € 12,310 50+ € 11,340 100+ € 10,360 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| Each | 1+ € 10,090 10+ € 8,830 25+ € 7,310 50+ € 6,560 100+ € 6,050 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 100Pins | TFBGA | 49I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| Each | 1+ € 14,910 10+ € 9,750 25+ € 9,640 50+ € 9,520 100+ € 9,410 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| 2320709 RoHS | Each | 1+ € 13,550 10+ € 9,190 25+ € 8,970 50+ € 8,790 100+ € 8,610 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 104KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| Each | 1+ € 14,880 10+ € 12,030 25+ € 9,510 50+ € 8,760 100+ € 8,000 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | - | 256Pins | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| Each | 1+ € 10,400 10+ € 10,390 25+ € 10,380 50+ € 10,370 100+ € 10,360 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 144Pins | LQFP | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | |||||
| 2320714 RoHS | Each | 60+ € 10,120 | Мин: 60 / Множ: 60 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| 2320727 RoHS | Each | 1+ € 14,200 10+ € 9,100 25+ € 9,090 50+ € 9,030 100+ € 9,020 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 100Pins | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| Each | 1+ € 10,990 10+ € 8,930 25+ € 7,640 50+ € 7,210 100+ € 6,790 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 144Pins | LQFP | 83I/O's | CAN, I2C, I2S, SPI, UART | 168KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| 2320716 RoHS | Each | 1+ € 16,190 10+ € 13,080 25+ € 12,550 50+ € 12,300 100+ € 12,050 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 104KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| 2320711 RoHS | Each | 1+ € 14,290 10+ € 11,280 25+ € 10,640 50+ € 10,240 100+ € 9,840 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 100Pins | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 104KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||
| Each | 1+ € 8,440 10+ € 8,050 25+ € 7,670 50+ € 7,280 100+ € 6,900 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, QSPI, UART | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
| 2320723 RoHS | Each | 1+ € 15,240 10+ € 13,900 25+ € 12,570 50+ € 11,230 100+ € 9,890 | Мин: 1 / Множ: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||