LPC Family LPC80x Series Microcontrollers ARM Microcontrollers:
19 Намерени продуктаLPC Family LPC80x Series Microcontrollers ARM Microcontrollers
LPC80x is a cost-effective Arm Cortex-M0+ based 32-bit MCU family operating at CPU frequencies of up to 15 MHz. LPC80x MCU family supports up to 32 KB of flash memory and up to 4 KB of SRAM.
- ARM Cortex-M0+ (revision r0p1), Clocked Upto15 MHz
- SRAM: Upto 8KB, EEPROM: Upto 4KB, FLASH: Upto 32KB
- Capacitive Touch Interface. (LPC804)
- Interfaces: 2x I2C, SPI, UART
- 12 Channel 12-Bit ADC,1x 10--Bit DAC. (LPC804)
- NFC/RFID ISO 14443 Type A Interface(LPC8N04)
- Windowed Watchdog timer (WWDT)
- Programmable Logic Unit (PLU)
- High-speed GPIO interface connected to the Arm Cortex-M0+ I/O bus
- Applications: Human machine interface (HMI),IoT end nodes,Sensor gateways
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,935 10+ € 0,674 50+ € 0,605 100+ € 0,536 250+ € 0,527 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,330 250+ € 1,260 500+ € 1,210 1000+ € 1,190 | Мин: 100 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,360 10+ € 1,760 50+ € 1,610 100+ € 1,330 250+ € 1,260 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ € 1,320 10+ € 0,773 50+ € 0,736 100+ € 0,726 250+ € 0,716 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 21I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 0,716 10+ € 0,561 50+ € 0,559 100+ € 0,554 250+ € 0,548 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 16Pins | TSSOP | - | 13I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,760 10+ € 1,230 50+ € 1,210 100+ € 1,080 250+ € 1,060 | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,350 10+ € 0,984 50+ € 0,894 100+ € 0,730 250+ € 0,686 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,730 250+ € 0,686 500+ € 0,661 1000+ € 0,638 | Мин: 100 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,090 10+ € 1,050 50+ € 1,010 100+ € 0,974 250+ € 0,936 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 33Pins | HVQFN | - | 30I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,500 10+ € 1,100 50+ € 1,000 100+ € 0,908 250+ € 0,864 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,120 10+ € 1,070 50+ € 1,020 100+ € 0,964 250+ € 0,911 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 33Pins | HVQFN | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,808 10+ € 0,784 50+ € 0,759 100+ € 0,735 250+ € 0,711 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 16Pins | TSSOP | - | 13I/O's | I2C, SPI, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ € 0,713 10+ € 0,708 50+ € 0,704 100+ € 0,699 250+ € 0,694 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,510 10+ € 0,970 50+ € 0,944 100+ € 0,910 250+ € 0,859 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 21I/O's | I2C, SPI, USART | - | 4KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,910 250+ € 0,859 500+ € 0,823 1000+ € 0,808 2500+ € 0,793 | Мин: 100 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 21I/O's | I2C, SPI, USART | - | 4KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,735 250+ € 0,711 500+ € 0,687 1000+ € 0,662 2500+ € 0,638 | Мин: 100 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 16Pins | TSSOP | - | 13I/O's | I2C, SPI, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,868 250+ € 0,865 500+ € 0,849 1000+ € 0,741 2500+ € 0,726 | Мин: 100 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 20Pins | WLCSP | - | 17I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,540 10+ € 1,130 50+ € 1,030 100+ € 0,868 250+ € 0,865 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 20Pins | WLCSP | - | 17I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,620 10+ € 1,190 50+ € 1,090 100+ € 0,969 250+ € 0,913 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 20I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x |