PSOC 4 Family CY8C42xx Series Microcontrollers ARM Microcontrollers:
25 Намерени продуктаPSOC 4 Family CY8C42xx Series Microcontrollers ARM Microcontrollers
The PSoC 4200 family boosts the flexibility and performance of the PSoC 4 portfolio by adding programmable, Universal Digital Blocks (UDBs). UDBs can be configured to set-up custom digital interfaces, state machines, and custom logic functions. The PSoC 4200BL includes an integrated Bluetooth Low Energy radio and subsystem.
- ARM Cortex M0 Core, Clocked Upto 48MHz
- FLASH: 32KB, RAM: 4KB
- Interfaces: 2x Serial Interfaces, CAN
- 12-Bit SAR, 1 Msps ADC
- Upto 36 GPIO
- Connectivity: USB
- Upto 4 low-power comparators
- Upto 2x iDAC (Current Output)
- Segment LCD drive
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,820 10+ € 5,280 25+ € 4,900 50+ € 4,750 100+ € 4,350 Още цени... | Мин: 1 / Множ: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 5,410 10+ € 4,190 25+ € 3,890 50+ € 3,580 | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 56Pins | QFN | 36I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 4,730 10+ € 3,610 25+ € 3,320 50+ € 3,130 100+ € 2,930 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 44Pins | LQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 3,980 10+ € 3,030 25+ € 2,790 50+ € 2,660 100+ € 2,530 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | UFQFN | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 4,550 10+ € 3,470 25+ € 3,050 50+ € 2,950 100+ € 2,840 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 6,290 10+ € 4,880 25+ € 4,540 50+ € 4,180 | Мин: 1 / Множ: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 5,110 10+ € 3,910 25+ € 3,620 50+ € 3,330 100+ € 3,030 Още цени... | Мин: 1 / Множ: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 5,350 10+ € 4,130 25+ € 3,830 50+ € 3,770 100+ € 3,710 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN | 55I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 2,580 10+ € 1,940 25+ € 1,770 50+ € 1,680 100+ € 1,510 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 3,590 10+ € 2,930 25+ € 2,890 50+ € 2,840 100+ € 2,570 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,510 10+ € 3,570 25+ € 3,290 50+ € 3,070 100+ € 2,840 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 8,600 10+ € 6,760 25+ € 6,290 | Мин: 1 / Множ: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN-EP | 57I/O's | I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 3,570 10+ € 2,720 25+ € 2,510 50+ € 2,390 100+ € 2,270 | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 36I/O's | I2C, IrDA, SPI, SSP, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 1+ € 4,510 10+ € 3,570 25+ € 3,290 50+ € 3,070 100+ € 2,840 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 4,590 10+ € 3,530 25+ € 3,010 50+ € 2,930 100+ € 2,840 | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 56Pins | QFN | 36I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 11,110 10+ € 8,710 25+ € 8,110 50+ € 8,010 100+ € 7,900 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 10,160 10+ € 7,990 25+ € 7,440 50+ € 7,380 100+ € 7,330 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 68Pins | QFN | 57I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 5,870 10+ € 4,510 25+ € 4,170 50+ € 3,930 100+ € 3,690 Още цени... | Мин: 1 / Множ: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 11,160 10+ € 8,760 25+ € 8,160 50+ € 7,830 100+ € 7,500 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 68Pins | QFN | 57I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,090 10+ € 4,070 25+ € 4,020 50+ € 3,980 100+ € 3,930 Още цени... | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 35Pins | WLCSP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 8,780 10+ € 6,870 25+ € 6,390 50+ € 6,280 100+ € 6,170 Още цени... | Мин: 1 / Множ: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN | 57I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 900+ € 4,200 | Мин: 900 / Множ: 900 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 3,930 250+ € 3,800 500+ € 3,560 | Мин: 100 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 35Pins | WLCSP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 3,490 10+ € 3,480 25+ € 3,470 50+ € 3,460 | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 56Pins | QFN | 36I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ € 2,540 | Мин: 1 / Множ: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, LIN, SPI, USART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 4 | CY8C42xx | AEC-Q100 |