STM32 Family STM32F0 Series Microcontrollers ARM Microcontrollers:
192 Намерени продуктаSTM32 Family STM32F0 Series Microcontrollers ARM Microcontrollers
Devices in ST's ARM Cortex-M0-based STM32 F0 series deliver 32-bit performance while featuring the essentials of the STM32 family and are particularly suited for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform.
- RAM:Upto 32 KB, FLASH: Upto 256KB
- Interfaces:Upto 2x SPI/I2S, I2C, Upto 8x USART
- Connectivity: USB (Except F0x1), CAN(F0x1,F0x2)
- 1x 12-Bit ADC
- 16/32-Bit Timers
- Temperature Sensor
- Multichannel DMA
- Hardware CRC
- 2x Watchdogs
- Applications: gateways, smart-energy devices or game terminals ,accessories and media devices.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,380 10+ € 1,080 50+ € 1,020 100+ € 0,845 250+ € 0,789 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | 39I/O's | - | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2393636 RoHS | Each | 1+ € 2,060 10+ € 1,570 25+ € 1,440 50+ € 1,370 100+ € 1,210 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | 55I/O's | - | I2C, SPI, USART | - | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||
Each | 1+ € 1,320 10+ € 0,961 50+ € 0,793 100+ € 0,694 250+ € 0,663 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | 15I/O's | - | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 2,010 10+ € 1,620 25+ € 1,530 50+ € 1,480 100+ € 1,470 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | 24I/O's | - | CAN, I2C, SPI, USART, USB | - | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 5,260 10+ € 4,040 25+ € 3,740 50+ € 3,440 100+ € 3,340 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | 52I/O's | - | CAN, I2C, SPI, USART | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,110 10+ € 1,580 25+ € 1,440 50+ € 1,370 100+ € 1,290 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | 39I/O's | - | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 1,580 10+ € 1,160 50+ € 1,060 100+ € 0,868 250+ € 0,812 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | 26I/O's | - | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 2,590 10+ € 2,490 25+ € 2,290 50+ € 2,110 100+ € 1,800 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | 16I/O's | - | CAN, I2C, SPI, USART, USB | - | 6KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,320 10+ € 0,961 50+ € 0,874 100+ € 0,713 250+ € 0,671 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | 15I/O's | - | I2C, SPI, USART | - | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 4,490 10+ € 3,440 25+ € 3,170 50+ € 3,010 100+ € 2,660 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 4,310 10+ € 3,220 25+ € 3,050 50+ € 2,900 100+ € 2,830 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 100Pins | LQFP | 87I/O's | - | CAN, I2C, SPI, USART, USB | - | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,830 10+ € 2,920 25+ € 2,680 50+ € 2,470 100+ € 2,240 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 3,050 10+ € 2,390 25+ € 2,200 50+ € 2,020 100+ € 1,830 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | UFQFPN | 39I/O's | - | I2C, I2S, SPI, UART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 3,100 10+ € 2,640 25+ € 2,450 50+ € 2,250 100+ € 2,050 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | 55I/O's | - | I2C, SPI, USART | - | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 2,670 10+ € 2,030 25+ € 1,880 50+ € 1,800 100+ € 1,720 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 32Pins | LQFP | 25I/O's | - | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 1,620 10+ € 1,190 50+ € 1,080 100+ € 0,891 250+ € 0,868 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | 15I/O's | - | I2C, SPI, USART, USB | - | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 2,480 10+ € 1,850 25+ € 1,560 50+ € 1,440 100+ € 1,370 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | 16I/O's | - | CAN, I2C, SPI, USART, USB | - | 6KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 3,950 10+ € 3,180 25+ € 2,940 50+ € 2,700 100+ € 2,450 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART | - | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 2,720 10+ € 2,040 25+ € 1,870 50+ € 1,720 100+ € 1,550 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, USART, USB | - | 16KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 3,240 10+ € 2,450 25+ € 2,250 50+ € 2,140 100+ € 1,930 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | 38I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 4,630 10+ € 3,610 25+ € 3,350 50+ € 3,080 100+ € 2,830 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 256KB | 48Pins | LQFP | 38I/O's | - | CAN, I2C, SPI, USART | - | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 2,860 10+ € 2,150 25+ € 1,970 50+ € 1,810 100+ € 1,630 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | 27I/O's | - | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 3,280 10+ € 2,490 25+ € 2,290 50+ € 2,110 100+ € 1,860 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | 55I/O's | - | I2C, SPI, USART | - | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 3,120 10+ € 2,360 25+ € 2,160 50+ € 1,990 100+ € 1,800 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | 39I/O's | - | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,350 10+ € 2,540 25+ € 2,330 50+ € 2,210 100+ € 2,000 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | 51I/O's | - | I2C, SPI, USART | - | 32KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||