STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers:
220 Намерени продуктаSTM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers
With this series ST delivers high performance with first-class peripherals and low-power, low-voltage operation and is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools.
- RAM: Upto 96KB, FLASH: Upto 1MB
- Interfaces: CAN 2.0B(F103/5/7),USART, SPI, I2C
- Connectivity: USB 2.0 FS(F102/3), USB 2.0 FS OTG (F105/7), Ethernet (F105/7), HDMI CEC (F100)
- Upto 3x 12Bit ADC
- Temperature Sensor
- 16/32-Bit Timers
- On-Chip FSMC (Flexible Static Memory Controller)
- 2x 12-Bit DAC
- Clocked Upto 72MHz
- Applications: Motor Drive, Medical, Consumer Electronics, PC Peripherals, Communication, Networking
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,970 10+ € 4,610 25+ € 4,260 50+ € 3,920 100+ € 3,580 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 6,900 10+ € 6,730 25+ € 6,560 50+ € 6,390 100+ € 6,220 | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 7,230 10+ € 5,800 25+ € 5,100 50+ € 4,690 100+ € 4,650 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 5,260 10+ € 4,040 25+ € 3,730 50+ € 3,430 100+ € 3,120 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 36Pins | VFQFPN | 26I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 9,000 10+ € 7,040 25+ € 6,540 50+ € 6,020 100+ € 5,390 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 9,570 10+ € 7,500 25+ € 6,980 50+ € 6,420 100+ € 5,760 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 4,740 10+ € 3,880 25+ € 3,660 50+ € 3,550 100+ € 3,430 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 5,770 10+ € 5,020 25+ € 4,630 50+ € 4,260 100+ € 4,200 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 5,590 10+ € 4,300 25+ € 3,980 50+ € 3,780 100+ € 3,450 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 4,740 10+ € 3,630 25+ € 3,350 50+ € 3,080 100+ € 2,810 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 32KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 6,390 10+ € 4,940 25+ € 4,580 50+ € 4,350 100+ € 3,870 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 8,670 10+ € 6,780 25+ € 5,810 50+ € 5,350 100+ € 5,160 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | 80I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 8,140 10+ € 6,340 25+ € 5,890 50+ € 5,420 100+ € 4,840 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | 51I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 5,300 10+ € 4,530 25+ € 4,170 50+ € 3,960 100+ € 3,950 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 9,330 10+ € 7,350 25+ € 6,480 50+ € 5,960 100+ € 5,750 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 144Pins | LQFP | 112I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 5,560 10+ € 4,860 25+ € 4,660 50+ € 4,290 100+ € 3,870 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 5,690 10+ € 4,370 25+ € 4,050 50+ € 3,730 100+ € 3,300 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 6,330 10+ € 4,890 25+ € 4,530 50+ € 4,170 100+ € 4,000 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 6,520 10+ € 5,360 25+ € 5,060 50+ € 4,810 100+ € 4,320 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, USART | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 9,090 10+ € 7,910 25+ € 7,650 50+ € 7,270 100+ € 7,020 | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 144Pins | LQFP | 112I/O's | - | CAN, I2C, SPI, USART, USB | - | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 4,670 10+ € 3,570 25+ € 3,290 50+ € 3,030 100+ € 2,750 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 36MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, USART | - | 10KB | 110Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 5,400 10+ € 4,220 25+ € 3,890 50+ € 3,580 100+ € 3,570 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 24MHz | - | 256KB | 100Pins | LQFP | 80I/O's | - | I2C, SPI, UART, USART | - | 24KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 10,920 10+ € 8,600 25+ € 8,020 50+ € 7,620 100+ € 6,840 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 3,100 10+ € 2,560 25+ € 2,420 50+ € 2,230 100+ € 2,210 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 24MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 6,380 10+ € 4,610 25+ € 4,520 50+ € 4,430 100+ € 4,340 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||