305 Намерени резултати за "AECQ100"
Намерете огромна гама от ARM Microcontrollers в Farnell България. Ние разполагаме с голям избор от ARM Microcontrollers, включително нови и най-популярни продукти от най-добрите световни производители включително: NXP, Microchip, Infineon & Stmicroelectronics
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,510 10+ € 7,060 25+ € 6,730 50+ € 6,190 100+ € 5,810 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 7,840 10+ € 5,480 25+ € 5,220 50+ € 4,800 100+ € 4,180 Още цени... | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | ||||||
Each | 1+ € 4,890 10+ € 3,980 25+ € 3,770 50+ € 3,720 100+ € 3,670 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 13,340 10+ € 10,320 25+ € 9,750 50+ € 8,970 100+ € 8,280 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 256KB | 32Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ € 29,910 5+ € 26,920 10+ € 21,740 25+ € 20,440 50+ € 20,110 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 240MHz | 8MB | 289Pins | BGA | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K358 Series | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 5,540 50+ € 3,920 100+ € 3,570 500+ € 3,130 1000+ € 2,810 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each | 1+ € 8,770 10+ € 6,760 25+ € 6,450 50+ € 6,240 100+ € 6,030 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 32KB | 23Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 16,890 25+ € 16,680 100+ € 16,460 250+ € 16,250 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | ||||||
Each | 1+ € 4,820 10+ € 3,580 25+ € 3,340 50+ € 3,330 100+ € 3,320 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 5,240 10+ € 4,010 25+ € 3,710 50+ € 3,670 100+ € 3,630 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 9,990 10+ € 7,770 25+ € 7,400 50+ € 7,130 100+ € 6,850 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 512KB | 48Pins | LQFP | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 64KB | 23Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 16,500 10+ € 13,400 25+ € 13,310 50+ € 13,210 100+ € 13,120 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 160MHz | 4MB | 172Pins | MaxQFP | 142I/O's | CAN, I2C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ € 7,960 10+ € 6,210 25+ € 5,880 50+ € 5,590 100+ € 5,290 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 4,060 10+ € 3,060 25+ € 2,860 50+ € 2,720 100+ € 2,580 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 9,750 10+ € 8,280 25+ € 8,160 50+ € 8,050 100+ € 7,930 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 1MB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 19,310 10+ € 15,600 25+ € 14,790 50+ € 14,610 100+ € 14,420 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | CAN, I2C, I3C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ € 15,580 10+ € 12,060 25+ € 11,420 50+ € 10,860 100+ € 10,290 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 7,650 10+ € 7,500 25+ € 7,340 50+ € 7,190 100+ € 7,040 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 7,720 10+ € 6,090 25+ € 5,690 50+ € 5,510 100+ € 5,320 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 15,580 10+ € 14,710 25+ € 13,840 50+ € 12,970 100+ € 12,100 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 112MHz | 2MB | 100Pins | MAPBGA | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 8,120 10+ € 6,100 25+ € 5,800 50+ € 5,440 100+ € 5,080 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 8,270 10+ € 6,200 25+ € 5,920 50+ € 5,530 100+ € 5,140 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 7,740 10+ € 6,010 25+ € 5,570 50+ € 5,340 100+ € 5,100 Още цени... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 32KB | 29Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ € 13,240 10+ € 10,060 25+ € 9,650 50+ € 8,880 100+ € 7,840 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 6,430 10+ € 4,950 25+ € 4,580 50+ € 4,210 100+ € 3,840 Още цени... | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 40MHz | 256KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | ||||||